Part Details for CXA3070-0000-000NTHZ450G by Cree, Inc.
Results Overview of CXA3070-0000-000NTHZ450G by Cree, Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CXA3070-0000-000NTHZ450G Information
CXA3070-0000-000NTHZ450G by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
| CS-USBAB00000-003 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-003 Molded USB 2.0 Cable - Type A-B 3m | |
| CS-USBAA00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-001 Molded USB 2.0 Cable - Type A-A 1m |
Price & Stock for CXA3070-0000-000NTHZ450G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
17AC3911
|
Newark | Xlamp Cxa Light Emitting Diode White |Cree Led CXA3070-0000-000NTHZ450G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3600 / $21.9800 | Buy Now |
|
DISTI #
CXA3070-0000-000NTHZ450G
|
Avnet Americas | XLamp CXA3070 LED Array White 5000K 80 CRI 8851lm 3 Step EasyWhite Bin 2SMD Tray - Tape and Reel (Alt: CXA3070-0000-000NTHZ450G) COO: China RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$18.2360 | Buy Now |
US Tariff Estimator: CXA3070-0000-000NTHZ450G by Cree, Inc.
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CXA3070-0000-000NTHZ450G
CXA3070-0000-000NTHZ450G Part Data Attributes
|
|
CXA3070-0000-000NTHZ450G
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXA3070-0000-000NTHZ450G
Cree, Inc.
Single Color LED,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Factory Lead Time | 4 Weeks | |
| Date Of Intro | 2017-03-27 | |
| Optoelectronic Device Type | Cob |
Alternate Parts for CXA3070-0000-000NTHZ450G
This table gives cross-reference parts and alternative options found for CXA3070-0000-000NTHZ450G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXA3070-0000-000NTHZ450G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CXA3070-0000-000NTHZ450H | Cree, Inc. | $28.6294 | Single Color LED, | CXA3070-0000-000NTHZ450G vs CXA3070-0000-000NTHZ450H |
| CXA3070-0000-000N0HZ450F | Cree, Inc. | Check for Price | Single Color LED, | CXA3070-0000-000NTHZ450G vs CXA3070-0000-000N0HZ450F |
| CXA3070-0000-000N0HZ450H | Cree, Inc. | Check for Price | Single Color LED, | CXA3070-0000-000NTHZ450G vs CXA3070-0000-000N0HZ450H |