Part Details for CXA3179N by Sony Semiconductor
Overview of CXA3179N by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXA3179N
CXA3179N CAD Models
CXA3179N Part Data Attributes
|
CXA3179N
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXA3179N
Sony Semiconductor
Paging Receiver, Bipolar, PDSO24, PLASTIC, SSOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | SSOP | |
Package Description | LSSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 1.35 mA | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | PAGING RECEIVER | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.6 mm |
Alternate Parts for CXA3179N
This table gives cross-reference parts and alternative options found for CXA3179N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXA3179N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA8516 | Paging Decoder, PDSO24, 0.65 MM PITCH, SSOP-24 | Samsung Semiconductor | CXA3179N vs KA8516 |
S1T8515A01-U0B0 | Paging Receiver, PDSO24, 0.65 MM PITCH, SSOP-24 | Samsung Semiconductor | CXA3179N vs S1T8515A01-U0B0 |
TK14590V | Paging Receiver, Bipolar, PDSO24, SSOP-24 | TOKO Inc | CXA3179N vs TK14590V |
ZIF600 | Paging Decoder, PDSO24, PLASTIC, DIP-24 | Microsemi Corporation | CXA3179N vs ZIF600 |
CXA3179N-T4 | Paging Receiver, Bipolar, PDSO24, PLASTIC, SSOP-24 | Sony Semiconductor | CXA3179N vs CXA3179N-T4 |
CXA3117AN-T4 | Paging Receiver, Bipolar, PDSO24, PLASTIC, SSOP-24 | Sony Semiconductor | CXA3179N vs CXA3117AN-T4 |
TA31149FNG | IC TELECOM, PAGING RECEIVER, PDSO24, 0.300 INCH, 0.65 MM PITCH, PLASTIC, SSOP-24, Paging Circuit | Toshiba America Electronic Components | CXA3179N vs TA31149FNG |
W93902 | Paging Decoder, MOS, PDSO24, SSOP-24 | Winbond Electronics Corp | CXA3179N vs W93902 |
KA8515 | Paging Decoder, PDSO24, 0.65 MM PITCH, SSOP-24 | Samsung Semiconductor | CXA3179N vs KA8515 |
CXA3117N-T4 | Paging Receiver, Bipolar, PDSO24, PLASTIC, SSOP-24 | Sony Semiconductor | CXA3179N vs CXA3117N-T4 |