Part Details for CXA3221N by Sony Semiconductor
Overview of CXA3221N by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CXA3221N
CXA3221N CAD Models
CXA3221N Part Data Attributes
|
CXA3221N
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXA3221N
Sony Semiconductor
Wide Band Low Power Amplifier, 50MHz Min, 300MHz Max, BIPolar, PLASTIC, SSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Package Description | TSSOP8,.25 | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 42 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 300 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.25 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 15 mA | |
Surface Mount | YES | |
Technology | BIPOLAR |
Alternate Parts for CXA3221N
This table gives cross-reference parts and alternative options found for CXA3221N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXA3221N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXA3221AN | Wide Band Low Power Amplifier, 50MHz Min, 300MHz Max, BIPolar, PLASTIC, SSOP-8 | Sony Semiconductor | CXA3221N vs CXA3221AN |
CXA3222N | Wide Band Low Power Amplifier, 50MHz Min, 300MHz Max, BIPolar, PLASTIC, SSOP-8 | Sony Semiconductor | CXA3221N vs CXA3222N |