Part Details for CXA4416GC-T9 by Sony Semiconductor
Overview of CXA4416GC-T9 by Sony Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CXA4416GC-T9
CXA4416GC-T9 CAD Models
CXA4416GC-T9 Part Data Attributes
|
CXA4416GC-T9
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXA4416GC-T9
Sony Semiconductor
SP6T, 2140MHz Max, 1 Func, 0.74dB Insertion Loss-Max, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Package Description | BGA14,4X4,16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Insertion Loss-Max | 0.74 dB | |
Isolation-Min | 19 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
On Time-Nom | 100 µs | |
Operating Frequency-Max | 2140 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -35 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA14,4X4,16 | |
Power Supplies | 2.5 V | |
RF/Microwave Device Type | SP6T | |
Surface Mount | YES | |
Technology | CMOS | |
VSWR-Max | 1.8 |