Logic
CXB1102Q
Sony Semiconductor
Description: XOR/XNOR Gate, 1000 Series, 4-Func, 2-Input, ECL, MQFP24, METAL, QFP-24

Overview of CXB1102Q by Sony Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CXB1102Q by Sony Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components Logic Circuit, 4 2-IN XOR/XNOR, 24 Pin, METAL, Quad CERPAK 14
  • 1 $58.5000
  • 10 $56.2500
$56.2500 / $58.5000 Buy Now

CAD Models for CXB1102Q by Sony Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CXB1102Q by Sony Semiconductor

CXB1102Q
Sony Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SONY CORP
Part Package Code
QFP
Package Description
QFF, QFL24,.27SQ,30
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
OPTEMP SPECIFIED AS TC
Family
1000
JESD-30 Code
S-MQFP-F24
JESD-609 Code
e0
Load Capacitance (CL)
2 pF
Logic IC Type
XOR/XNOR GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
Package Body Material
METAL
Package Code
QFF
Package Equivalence Code
QFL24,.27SQ,30
Package Shape
SQUARE
Package Style
FLATPACK
Power Supply Current-Max (ICC)
170 mA
Prop. Delay@Nom-Sup
0.67 ns
Propagation Delay (tpd)
0.65 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.52 mm
Surface Mount
YES
Technology
ECL
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
0.762 mm
Terminal Position
QUAD
Want to compare parts?
  1. CXB1102Q
    Sony Semiconductor
    XOR/XNOR Gate, 1000 Series, 4-Func, 2-Input, ECL, MQFP24, METAL, QFP-24
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CXB1102Q by Sony Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CXB1102Q by Sony Semiconductor

Select Manufacturer
Which Manufacturer of CXB1102Q would you like to use for your alert(s)?
  • Please alert me when CXB1102Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CXB1102Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CXB1102Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CXB1102Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CXB1102Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CXB1102Q by Sony Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: