Part Details for CXB1536QY by Sony Semiconductor
Overview of CXB1536QY by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXB1536QY
CXB1536QY CAD Models
CXB1536QY Part Data Attributes:
|
CXB1536QY
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXB1536QY
Sony Semiconductor
Binary Counter, 1000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, ECL, MQFP32, METAL, QFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP32,.58SQ,40 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIFFERENTIAL CLOCK INPUT; CARRY OUTPUT; OPTEMP SPECIFIED AS TC | |
Count Direction | BIDIRECTIONAL | |
Family | 1000 | |
JESD-30 Code | S-MQFP-G32 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 2 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 600000 Hz | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | METAL | |
Package Code | QFP | |
Package Equivalence Code | QFP32,.58SQ,40 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 194 mA | |
Propagation Delay (tpd) | 1.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | -4.8 V | |
Supply Voltage-Min (Vsup) | -4.2 V | |
Supply Voltage-Nom (Vsup) | -4.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.762 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 600 MHz |
Alternate Parts for CXB1536QY
This table gives cross-reference parts and alternative options found for CXB1536QY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXB1536QY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXB1136QY | Binary Counter, 1000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, ECL, MQFP32, METAL, QFP-32 | Sony Semiconductor | CXB1536QY vs CXB1136QY |