Part Details for CY2071AFIT by Cypress Semiconductor
Overview of CY2071AFIT by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY2071AFIT
CY2071AFIT CAD Models
CY2071AFIT Part Data Attributes
|
CY2071AFIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2071AFIT
Cypress Semiconductor
Clock Generator, 90MHz, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.899 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 90 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 30 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.8985 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY2071AFIT
This table gives cross-reference parts and alternative options found for CY2071AFIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2071AFIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2071AF | Clock Generator, 100MHz, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Cypress Semiconductor | CY2071AFIT vs CY2071AF |
CY2071AFT | Clock Generator, 100MHz, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Cypress Semiconductor | CY2071AFIT vs CY2071AFT |
CY2071AFXIT | Clock Generator, 90MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | Cypress Semiconductor | CY2071AFIT vs CY2071AFXIT |
CY2071AFXI | Clock Generator, 90MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | Cypress Semiconductor | CY2071AFIT vs CY2071AFXI |
CY2071AFI | Clock Generator, 90MHz, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Cypress Semiconductor | CY2071AFIT vs CY2071AFI |
CY2071AFXCT | Clock Generator, 100MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | Cypress Semiconductor | CY2071AFIT vs CY2071AFXCT |