There are no models available for this part yet.
Overview of CY22050KFZXC by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CY22050KFZXC by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2015-CY22050KFZXC-ND
|
DigiKey | IC CLOCK GENERATOR 16TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
23 In Stock |
|
$1.9100 | Buy Now | |
DISTI #
CY22050KFZXC-ND
|
DigiKey | IC CLOCK GENERATOR 16TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.3968 | Buy Now | |
DISTI #
CY22050KFZXC
|
Avnet Americas | Programmable PLL Clock Generator Single 16-Pin TSSOP - Rail/Tube (Alt: CY22050KFZXC) RoHS: Compliant Min Qty: 47 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 877 Partner Stock |
|
$6.7084 / $8.1150 | Buy Now | |
DISTI #
CY22050KFZXC
|
Avnet Americas | Programmable PLL Clock Generator Single 16-Pin TSSOP - Rail/Tube (Alt: CY22050KFZXC) RoHS: Compliant Min Qty: 1920 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | ||
DISTI #
727-CY22050KFZXC
|
Mouser Electronics | Phase Locked Loops - PLL Flash Clock Gen 1MHz-133MHz RoHS: Compliant | 0 |
|
$6.9800 | Order Now | |
Future Electronics | CY22050 Series Single PLL 3.3 V Flash Programmable Clock Generator - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 1920 Package Multiple: 96 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$6.8500 | Buy Now | ||
Rochester Electronics | CY22050 - General-Purpose FLASH Programmable Clock Generator RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$6.7000 / $7.8800 | Buy Now | ||
DISTI #
C1S322001110729
|
Chip1Stop | Clock Generators, PLLs, Frequency synthesizers RoHS: Compliant pbFree: No | 1711 |
|
$8.5140 | Buy Now |
CAD Models for CY22050KFZXC by Infineon Technologies AG
Part Data Attributes for CY22050KFZXC by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
4.40 MM, LEAD FREE, MO-153, TSSOP-16
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Infineon
|
Additional Feature
|
CAN ALSO OPERATE AT 2.5V SUPPLY
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Clock Frequency-Max
|
200 MHz
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Primary Clock/Crystal Frequency-Nom
|
133 MHz
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
4.4 mm
|
uPs/uCs/Peripheral ICs Type
|
CLOCK GENERATOR, OTHER
|
Alternate Parts for CY22050KFZXC
This table gives cross-reference parts and alternative options found for CY22050KFZXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY22050KFZXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY22050KZXI-XXX | Clock Generator, 166.6MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | Cypress Semiconductor | CY22050KFZXC vs CY22050KZXI-XXX |
CY22050KFZXI | Clock Generator, 166.6MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | Infineon Technologies AG | CY22050KFZXC vs CY22050KFZXI |
CY22050KFI | Clock Generator, 166.6MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Infineon Technologies AG | CY22050KFZXC vs CY22050KFI |
CY22050KFC | Clock Generator, 200MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Cypress Semiconductor | CY22050KFZXC vs CY22050KFC |
Related Parts for CY22050KFZXC
-
CY22388FZXCClock Generators
-
SPN01N60C3Power Field-Effect Transistors
-
CY2309SXC-1Clock Drivers
-
IXCY10M45SOther Analog ICs
-
LTC3406ES5-1.5#TRPBFSwitching Regulator or Controllers
-
S29AL016J70BFI020Flash Memories
-
VNC1L-1ABus Controllers
-
CY74FCT541ATSOCG4Bus Driver/Transceivers
-
CY14E101J2-SXISRAMs