Part Details for CY2213ZXC-1 by Cypress Semiconductor
Overview of CY2213ZXC-1 by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CY2213ZXC-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY2213ZXC-1-ND
|
DigiKey | IC CLOCK GENERATOR 16TSSOP Min Qty: 100 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
2950 In Stock |
|
$5.5700 | Buy Now |
|
Rochester Electronics | CY2213 - Clock Generator, 400MHz PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 38 |
|
$5.4000 / $6.3500 | Buy Now |
|
Flip Electronics | Stock, ship today | 32950 |
|
RFQ |
Part Details for CY2213ZXC-1
CY2213ZXC-1 CAD Models
CY2213ZXC-1 Part Data Attributes
|
CY2213ZXC-1
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2213ZXC-1
Cypress Semiconductor
Clock Generator, 400MHz, CMOS, PDSO16, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 400 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 133 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY2213ZXC-1
This table gives cross-reference parts and alternative options found for CY2213ZXC-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2213ZXC-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2213ZC-1 | Clock Generator, 400MHz, CMOS, PDSO16, 4.40 MM, TSSOP-16 | Cypress Semiconductor | CY2213ZXC-1 vs CY2213ZC-1 |
CY2213ZXC-1T | Clock Generator, 400MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY2213ZXC-1 vs CY2213ZXC-1T |