-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY22150FZXC-ND
|
DigiKey | IC CLOCK GENERATOR 16TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1071 In Stock |
|
$7.6837 / $12.1300 | Buy Now |
DISTI #
CY22150FZXC
|
Avnet Americas | Programmable PLL Clock Generator Single 16-Pin TSSOP - Rail/Tube (Alt: CY22150FZXC) RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 960 |
|
$8.8660 | Buy Now |
DISTI #
727-CY22150FZXC
|
Mouser Electronics | Phase Locked Loops - PLL 1-PLL Clk Syn COM RoHS: Compliant | 1370 |
|
$7.5200 / $9.5700 | Buy Now |
|
Future Electronics | CY22150 Series Single PLL 2 Wire 3.3 V 200 MHz Program Clock Generator -TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 96 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$7.3400 / $7.7000 | Buy Now |
DISTI #
69785667
|
Verical | Clock Generator 1MHz to 133MHz-IN 200MHz-OUT 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2325 | Americas - 165 |
|
$7.5827 / $9.1851 | Buy Now |
|
Ameya Holding Limited | CY22150 Series Single PLL 2 Wire 3.3 V 200 MHz Program Clock Generator -TSSOP-16 | 684 |
|
RFQ | |
DISTI #
C1S159300097969
|
Chip1Stop | Clock Generator 1MHz to 133MHz-IN 200MHz-OUT 16-Pin TSSOP Tube RoHS: Compliant Container: Tube | 3 |
|
$6.8100 | Buy Now |
DISTI #
SP005640891
|
EBV Elektronik | Programmable PLL Clock Generator Single 16-Pin TSSOP (Alt: SP005640891) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY22150FZXC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY22150FZXC
Infineon Technologies AG
Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | OPERATES AT 2.5 V MINIMUM SUPPLY AT 166.6 MHZ | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 30 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
This table gives cross-reference parts and alternative options found for CY22150FZXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY22150FZXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY22150KFZXI | Clock Generator, 166.6MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | Cypress Semiconductor | CY22150FZXC vs CY22150KFZXI |
CY22150ZXI-XXX | Clock Generator, 166.6MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY22150FZXC vs CY22150ZXI-XXX |
CY22150ZI-XXX | Clock Generator, 200MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Cypress Semiconductor | CY22150FZXC vs CY22150ZI-XXX |
CY22150KFCT | 200 MHz, OTHER CLOCK GENERATOR, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Rochester Electronics LLC | CY22150FZXC vs CY22150KFCT |
CY22150FZXCT | Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY22150FZXC vs CY22150FZXCT |
CY22150KZXI-XXXT | Clock Generator, 166.6MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | Cypress Semiconductor | CY22150FZXC vs CY22150KZXI-XXXT |
CY22150FZXIT | Clock Generator, 166.6MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY22150FZXC vs CY22150FZXIT |
CY22150KZI-XXXT | Clock Generator, 166.6MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Cypress Semiconductor | CY22150FZXC vs CY22150KZI-XXXT |
CY22150ZXC-XXX | Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY22150FZXC vs CY22150ZXC-XXX |
CY22150FZXIT | Clock Generator, 166.6MHz, CMOS, PDSO16, TSSOP-16 | Infineon Technologies AG | CY22150FZXC vs CY22150FZXIT |