Part Details for CY22150FZXC by Cypress Semiconductor
Overview of CY22150FZXC by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CY22150FZXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3329
|
Newark | Clock Generator, 200Mhz, 6 O/P, Tssop-16, Clock Ic Type:Clock Generator, Frequency:200Mhz, No. Of Outputs:6Outputs, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Clock Ic Case Style:Tssop, No. Of Pins:16Pins, Operating Rohs Compliant: Yes |Cypress Infineon Technologies CY22150FZXC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.6100 / $10.0200 | Buy Now |
|
Rochester Electronics | CY22150 - Field Programmable Gen Purpose 1-PLL Clk Syn RoHS: Compliant Status: Active Min Qty: 1 | 14 |
|
$7.0900 / $8.3400 | Buy Now |
|
ComSIT USA | ONE-PLL GENERAL-PURPOSE FLASH-PROGRAMMABLE AND I2C PROGRAMMABLE CLOCK GENERATOR Clock Generator, 200MHz, CMOS, PDSO16 RoHS: Compliant | Europe - 71 |
|
RFQ | |
DISTI #
2840662
|
element14 Asia-Pacific | CLOCK GENERATOR, 200MHZ, 6 O/P, TSSOP-16 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.4099 / $10.2478 | Buy Now |
|
Flip Electronics | Stock, ship today | 12 |
|
$2.6400 | RFQ |
Part Details for CY22150FZXC
CY22150FZXC CAD Models
CY22150FZXC Part Data Attributes
|
CY22150FZXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY22150FZXC
Cypress Semiconductor
Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | OPERATES AT 2.5 V MINIMUM SUPPLY AT 166.6 MHZ | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 30 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY22150FZXC
This table gives cross-reference parts and alternative options found for CY22150FZXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY22150FZXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY22150KZXI-XXXT | Clock Generator, 166.6MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | Cypress Semiconductor | CY22150FZXC vs CY22150KZXI-XXXT |
CY22150KFC | 200 MHz, OTHER CLOCK GENERATOR, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Rochester Electronics LLC | CY22150FZXC vs CY22150KFC |
CY22150KFCT | 200 MHz, OTHER CLOCK GENERATOR, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Rochester Electronics LLC | CY22150FZXC vs CY22150KFCT |
CY22150KFI | 166.6 MHz, OTHER CLOCK GENERATOR, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Rochester Electronics LLC | CY22150FZXC vs CY22150KFI |
CY22150FZXIT | Clock Generator, 166.6MHz, CMOS, PDSO16, TSSOP-16 | Infineon Technologies AG | CY22150FZXC vs CY22150FZXIT |
CY22150FCT | Clock Generator, 200MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Cypress Semiconductor | CY22150FZXC vs CY22150FCT |
CY22150KZXC-XXXT | Clock Generator, 200MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | Cypress Semiconductor | CY22150FZXC vs CY22150KZXC-XXXT |
CY22150FI | 166.6 MHz, OTHER CLOCK GENERATOR, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Rochester Electronics LLC | CY22150FZXC vs CY22150FI |
CY22150KFZXIT | Clock Generator, 166.6MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | Cypress Semiconductor | CY22150FZXC vs CY22150KFZXIT |
CY22150KFZXI | 166.6 MHz, OTHER CLOCK GENERATOR, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | Rochester Electronics LLC | CY22150FZXC vs CY22150KFZXI |