Part Details for CY22381FXI by Infineon Technologies AG
Overview of CY22381FXI by Infineon Technologies AG
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CY22381FXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY22381FXI-ND
|
DigiKey | IC CLOCK GENERATOR 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
128 In Stock |
|
$13.5078 / $19.5600 | Buy Now |
DISTI #
CY22381FXI
|
Avnet Americas | Programmable PLL Clock Multiplier Triple 8-Pin SOIC - Rail/Tube (Alt: CY22381FXI) RoHS: Compliant Min Qty: 74 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1999 Partner Stock |
|
$8.4444 / $10.2150 | Buy Now |
DISTI #
CY22381FXI
|
Avnet Americas | Programmable PLL Clock Multiplier Triple 8-Pin SOIC - Rail/Tube (Alt: CY22381FXI) RoHS: Compliant Min Qty: 970 Package Multiple: 97 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$14.2964 | Buy Now |
DISTI #
727-CY22381FXI
|
Mouser Electronics | Clock Generators & Support Products 3-PLL Clk Syn IND RoHS: Compliant | 762 |
|
$11.2500 / $18.8700 | Buy Now |
DISTI #
V36:1790_07448690
|
Arrow Electronics | Clock Generator 1MHz to 150MHz-IN 166MHz-OUT 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2031 | Americas - 1555 |
|
$11.0210 / $14.4270 | Buy Now |
DISTI #
E02:0323_00168095
|
Arrow Electronics | Clock Generator 1MHz to 150MHz-IN 166MHz-OUT 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2319 | Europe - 1027 |
|
$12.1917 / $15.2934 | Buy Now |
DISTI #
V99:2348_07448690
|
Arrow Electronics | Clock Generator 1MHz to 150MHz-IN 166MHz-OUT 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2301 | Americas - 529 |
|
$12.3900 / $15.2000 | Buy Now |
|
Future Electronics | CY22381 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator SMT-SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 671Tube |
|
$11.8200 / $12.4100 | Buy Now |
DISTI #
53704673
|
Verical | Clock Generator 1MHz to 150MHz-IN 166MHz-OUT 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2031 | Americas - 1555 |
|
$11.0210 / $14.4270 | Buy Now |
DISTI #
69082218
|
Verical | Clock Generator 1MHz to 150MHz-IN 166MHz-OUT 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2319 | Americas - 1027 |
|
$12.0664 / $15.1952 | Buy Now |
Part Details for CY22381FXI
CY22381FXI CAD Models
CY22381FXI Part Data Attributes:
|
CY22381FXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY22381FXI
Infineon Technologies AG
Clock Generator, 166MHz, CMOS, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.889 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 166 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 150 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.8985 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY22381FXI
This table gives cross-reference parts and alternative options found for CY22381FXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY22381FXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY22381FIT | Clock Generator, 166MHz, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Cypress Semiconductor | CY22381FXI vs CY22381FIT |
CY22381FXIT | Clock Generator, 166MHz, CMOS, PDSO8, SOIC-8 | Cypress Semiconductor | CY22381FXI vs CY22381FXIT |
CY223811FXI | Clock Generator, 200MHz, CMOS, PDSO8, SOIC-8 | Cypress Semiconductor | CY22381FXI vs CY223811FXI |