Part Details for CY22381SC-XXX by Cypress Semiconductor
Overview of CY22381SC-XXX by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for CY22381SC-XXX
CY22381SC-XXX CAD Models
CY22381SC-XXX Part Data Attributes
|
CY22381SC-XXX
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY22381SC-XXX
Cypress Semiconductor
Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.889 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 166 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.8985 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY22381SC-XXX
This table gives cross-reference parts and alternative options found for CY22381SC-XXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY22381SC-XXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY22381SXI-XXXT | Clock Generator, 166MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Cypress Semiconductor | CY22381SC-XXX vs CY22381SXI-XXXT |
CY22381SI-XXX | Clock Generator, 166MHz, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Cypress Semiconductor | CY22381SC-XXX vs CY22381SI-XXX |
CY2081ASL-XXX | Clock Generator, 80MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Cypress Semiconductor | CY22381SC-XXX vs CY2081ASL-XXX |
ICS333M-XXT | Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | CY22381SC-XXX vs ICS333M-XXT |
CY22381SXI-196 | Clock Generator, 166MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | Cypress Semiconductor | CY22381SC-XXX vs CY22381SXI-196 |
CY2071AF | Clock Generator, 100MHz, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Cypress Semiconductor | CY22381SC-XXX vs CY2071AF |
CY22381SXI-XXX | Clock Generator, 166MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Cypress Semiconductor | CY22381SC-XXX vs CY22381SXI-XXX |
ICS333M-XX | Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | CY22381SC-XXX vs ICS333M-XX |
ICS333M-XX-LF | Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | CY22381SC-XXX vs ICS333M-XX-LF |
CY2071AFXIT | Clock Generator, 90MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | Cypress Semiconductor | CY22381SC-XXX vs CY2071AFXIT |