Datasheets
CY22381SXI-196 by: Cypress Semiconductor

Clock Generator, 166MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8

Part Details for CY22381SXI-196 by Cypress Semiconductor

Overview of CY22381SXI-196 by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for CY22381SXI-196

CY22381SXI-196 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CY22381SXI-196 Part Data Attributes

CY22381SXI-196 Cypress Semiconductor
Buy Now Datasheet
Compare Parts:
CY22381SXI-196 Cypress Semiconductor Clock Generator, 166MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP,
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.889 mm
Moisture Sensitivity Level 3
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 166 MHz
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Primary Clock/Crystal Frequency-Nom 150 MHz
Qualification Status Not Qualified
Seated Height-Max 1.7272 mm
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.8985 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER

Alternate Parts for CY22381SXI-196

This table gives cross-reference parts and alternative options found for CY22381SXI-196. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY22381SXI-196, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CY22381SXI-XXXT Clock Generator, 166MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 Cypress Semiconductor CY22381SXI-196 vs CY22381SXI-XXXT
CY22381SI-XXX Clock Generator, 166MHz, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 Cypress Semiconductor CY22381SXI-196 vs CY22381SI-XXX
CY2081ASL-XXX Clock Generator, 80MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Cypress Semiconductor CY22381SXI-196 vs CY2081ASL-XXX
ICS333M-XXT Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc CY22381SXI-196 vs ICS333M-XXT
CY22381SC-XXX Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 Cypress Semiconductor CY22381SXI-196 vs CY22381SC-XXX
CY2071AF Clock Generator, 100MHz, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 Cypress Semiconductor CY22381SXI-196 vs CY2071AF
CY22381SXI-XXX Clock Generator, 166MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 Cypress Semiconductor CY22381SXI-196 vs CY22381SXI-XXX
ICS333M-XX Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc CY22381SXI-196 vs ICS333M-XX
ICS333M-XX-LF Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc CY22381SXI-196 vs ICS333M-XX-LF
CY2071AFXIT Clock Generator, 90MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 Cypress Semiconductor CY22381SXI-196 vs CY2071AFXIT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY22381SXI-196 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY22381SXI-196 by Cypress Semiconductor

  • Please alert me when CY22381SXI-196 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY22381SXI-196 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY22381SXI-196 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY22381SXI-196 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY22381SXI-196.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY22381SXI-196 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: