Part Details for CY22391LTXC-09 by Cypress Semiconductor
Overview of CY22391LTXC-09 by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY22391LTXC-09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CY22391 - Factory Programmable, Quad PLL Clock Generator with VCXO RoHS: Compliant Status: Obsolete Min Qty: 1 | 3730 |
|
$2.8500 / $3.3600 | Buy Now |
Part Details for CY22391LTXC-09
CY22391LTXC-09 CAD Models
CY22391LTXC-09 Part Data Attributes
|
CY22391LTXC-09
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY22391LTXC-09
Cypress Semiconductor
Clock Generator, 27MHz, CMOS, QFN-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | QFN-32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 27 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 24.576 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY22391LTXC-09
This table gives cross-reference parts and alternative options found for CY22391LTXC-09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY22391LTXC-09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AK8135F | Clock Generator, 33.33MHz, CMOS, PDSO30, VSOP-30 | Asahi Kasei Microsystems Corporation | CY22391LTXC-09 vs AK8135F |
CY22391LTXC-09T | Clock Generator, 27MHz, CMOS, QFN-32 | Cypress Semiconductor | CY22391LTXC-09 vs CY22391LTXC-09T |