Datasheets
CY22392FSXIT by: Cypress Semiconductor

Overview of: CY22392FSXIT by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: CY22392FSXIT

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

CY22392FSXIT Cypress Semiconductor

Buy Now Datasheet

Compare Parts:

CY22392FSXIT Cypress Semiconductor Clock Generator, 166.6MHz, CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16

Rohs Code Yes
Part Life Cycle Code Transferred
Package Description 0.150 INCH, LEAD FREE, MS-012, SOIC-16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 9.893 mm
Moisture Sensitivity Level 3
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 166.6 MHz
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Primary Clock/Crystal Frequency-Nom 150 MHz
Seated Height-Max 1.727 mm
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.8985 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER

Alternate Parts for: CY22392FSXIT

Part Number Description Manufacturer Compare
CY22393FXE Microcontrollers and Processors Clock Generator, 166MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 Cypress Semiconductor CY22392FSXIT vs CY22393FXE
CY22392FXIT Microcontrollers and Processors Clock Generator, 166MHz, CMOS, PDSO16, TSSOP-16 Cypress Semiconductor CY22392FSXIT vs CY22392FXIT
CY22393FXAT Microcontrollers and Processors Clock Generator, 166MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 Cypress Semiconductor CY22392FSXIT vs CY22393FXAT
CY22393FXA Microcontrollers and Processors Clock Generator, 166MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 Cypress Semiconductor CY22392FSXIT vs CY22393FXA
CY22392FC Microcontrollers and Processors 200 MHz, OTHER CLOCK GENERATOR, PDSO16, 4.40 MM, MO-153, TSSOP-16 Rochester Electronics LLC CY22392FSXIT vs CY22392FC
CY22392ZI-XXX Microcontrollers and Processors Clock Generator, 166MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 Cypress Semiconductor CY22392FSXIT vs CY22392ZI-XXX
CY25245OXCT Microcontrollers and Processors Clock Generator, 166MHz, CMOS, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 Cypress Semiconductor CY22392FSXIT vs CY25245OXCT
CY22392ZXA-XXXT Microcontrollers and Processors Clock Generator, 166MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 Cypress Semiconductor CY22392FSXIT vs CY22392ZXA-XXXT
CY22392FXAT Microcontrollers and Processors Clock Generator, 166MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 Cypress Semiconductor CY22392FSXIT vs CY22392FXAT
CY22392ZXC-XXX Microcontrollers and Processors Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 Cypress Semiconductor CY22392FSXIT vs CY22392ZXC-XXX

Update Alert Settings for: CY22392FSXIT by Cypress Semiconductor

  • Please alert me when CY22392FSXIT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY22392FSXIT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY22392FSXIT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY22392FSXIT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY22392FSXIT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY22392FSXIT by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.