Datasheets
CY22392FXC by:

Overview of: CY22392FXC by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: CY22392FXC

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Tube
  • 1 $3.9500
View this part on Ameya Holding Limited
65
View this part on Flip Electronics
399

Part Details for: CY22392FXC

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

CY22392FXC Cypress Semiconductor

Buy Now Datasheet

Compare Parts:

CY22392FXC Cypress Semiconductor Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Part Package Code TSSOP
Package Description TSSOP, TSSOP16,.25
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 5 mm
Moisture Sensitivity Level 3
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 200 MHz
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Power Supplies 3.3 V
Primary Clock/Crystal Frequency-Nom 166 MHz
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 4.4 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER

Alternate Parts for: CY22392FXC

Part Number Description Manufacturer Compare
CY22393FXE Microcontrollers and Processors Clock Generator, 166MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 Cypress Semiconductor CY22392FXC vs CY22393FXE
CY22392FXIT Microcontrollers and Processors Clock Generator, 166MHz, CMOS, PDSO16, TSSOP-16 Cypress Semiconductor CY22392FXC vs CY22392FXIT
CY22393FXAT Microcontrollers and Processors Clock Generator, 166MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 Cypress Semiconductor CY22392FXC vs CY22393FXAT
CY22392ZSXI-XXXT Microcontrollers and Processors Clock Generator, 166.6MHz, CMOS, PDSO16, SOIC-16 Cypress Semiconductor CY22392FXC vs CY22392ZSXI-XXXT
CY25245OXCT Microcontrollers and Processors Clock Generator, 166MHz, CMOS, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 Cypress Semiconductor CY22392FXC vs CY25245OXCT
CY22392FSXIT Microcontrollers and Processors Clock Generator, 166.6MHz, CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16 Cypress Semiconductor CY22392FXC vs CY22392FSXIT
CY22392ZXA-XXXT Microcontrollers and Processors Clock Generator, 166MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 Cypress Semiconductor CY22392FXC vs CY22392ZXA-XXXT
CY22392FI Microcontrollers and Processors Clock Generator, 166MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 Cypress Semiconductor CY22392FXC vs CY22392FI
CY22392FXAT Microcontrollers and Processors Clock Generator, 166MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 Cypress Semiconductor CY22392FXC vs CY22392FXAT
CY22701FSXI Microcontrollers and Processors Clock Generator, 167MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 Cypress Semiconductor CY22392FXC vs CY22701FSXI

Related Parts

Update Alert Settings for: CY22392FXC by Cypress Semiconductor

  • Please alert me when CY22392FXC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY22392FXC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY22392FXC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY22392FXC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY22392FXC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY22392FXC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.