Part Details for CY22393FXC by Infineon Technologies AG
Overview of CY22393FXC by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY22393FXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY22393FXC-ND
|
DigiKey | IC CLOCK GENERATOR 16TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1335 In Stock |
|
$18.3853 / $29.0100 | Buy Now |
DISTI #
CY22393FXC
|
Avnet Americas | Programmable PLL Clock Generator Triple 16-Pin TSSOP - Rail/Tube (Alt: CY22393FXC) RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 960 |
|
RFQ | |
DISTI #
CY22393FXC
|
Avnet Americas | Programmable PLL Clock Generator Triple 16-Pin TSSOP - Rail/Tube (Alt: CY22393FXC) RoHS: Compliant Min Qty: 43 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1502 Partner Stock |
|
$14.5700 / $17.6250 | Buy Now |
DISTI #
CY22393FXC
|
Avnet Americas | Programmable PLL Clock Generator Triple 16-Pin TSSOP - Rail/Tube (Alt: CY22393FXC) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 682 Partner Stock |
|
$15.9100 / $18.7200 | Buy Now |
DISTI #
727-CY22393FXC
|
Mouser Electronics | Clock Generators & Support Products 3-PLL Clk Syn COM RoHS: Compliant | 646 |
|
$15.6700 / $25.0200 | Buy Now |
|
Future Electronics | CY22393 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 1 Lead time: 8 Weeks Container: Tube | 768Tube |
|
$15.0800 | Buy Now |
|
Rochester Electronics | CY22393 - Three-PLL Serial-Programmable Flash-Programmable Clock Generator RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$15.9100 / $18.7200 | Buy Now |
DISTI #
C1S322001110659
|
Chip1Stop | Clock Generators, PLLs, Frequency synthesizers RoHS: Compliant | 876 |
|
$18.5000 / $24.7900 | Buy Now |
DISTI #
C1S322001549985
|
Chip1Stop | Clock Generators, PLLs, Frequency synthesizers | 718 |
|
$18.4000 / $36.4000 | Buy Now |
DISTI #
C1S159300092089
|
Chip1Stop | Clock Generator 1MHz to 166MHz-IN 200MHz-OUT 16-Pin TSSOP Tube RoHS: Compliant Container: Tube | 5 |
|
$14.3000 / $16.1000 | Buy Now |
Part Details for CY22393FXC
CY22393FXC CAD Models
CY22393FXC Part Data Attributes
|
CY22393FXC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY22393FXC
Infineon Technologies AG
Processor Specific Clock Generator, 200MHz, CMOS, PDSO16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 166 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for CY22393FXC
This table gives cross-reference parts and alternative options found for CY22393FXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY22393FXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY223931FXI | Processor Specific Clock Generator, 166MHz, CMOS, PDSO16, | Infineon Technologies AG | CY22393FXC vs CY223931FXI |