Part Details for CY2304SXC-2 by Cypress Semiconductor
Overview of CY2304SXC-2 by Cypress Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY2304SXC-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M2129
|
Newark | Clock Buffer, 133.33Mhz, Soic-8, Clock Ic Type:Clock Buffer, Frequency:133.33Mhz, No. Of Outputs:4Outputs, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Clock Ic Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:0°C Rohs Compliant: Yes |Cypress Infineon Technologies CY2304SXC-2 Min Qty: 485 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-CY2304SXC-2-ND
|
DigiKey | IC FANOUT BUFFER 8SOIC Min Qty: 42 Container: Bulk MARKETPLACE PRODUCT |
2311 In Stock |
|
$7.3000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 950 |
|
$3.2144 / $7.8400 | Buy Now |
|
Quest Components | PLL BASED CLOCK DRIVER, 2304 SERIES, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), CMOS, PDSO8 | 760 |
|
$3.6750 / $10.5000 | Buy Now |
|
Quest Components | PLL BASED CLOCK DRIVER, 2304 SERIES, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), CMOS, PDSO8 | 75 |
|
$8.1863 / $13.2750 | Buy Now |
|
Quest Components | PLL BASED CLOCK DRIVER, 2304 SERIES, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), CMOS, PDSO8 | 77 |
|
$16.0347 / $20.6161 | Buy Now |
|
Rochester Electronics | CY2304 - 3.3 V Zero Delay Buffer RoHS: Compliant Status: Active Min Qty: 1 | 2311 |
|
$6.2700 / $7.3800 | Buy Now |
|
Chip1Cloud | IC CLK ZDB 4OUT 133MHZ 8SOIC | 1800 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 1643 |
|
$4.4100 | RFQ |
Part Details for CY2304SXC-2
CY2304SXC-2 CAD Models
CY2304SXC-2 Part Data Attributes:
|
CY2304SXC-2
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2304SXC-2
Cypress Semiconductor
PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 2304 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.889 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 45 mA | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.8985 mm | |
fmax-Min | 133.3 MHz |
Alternate Parts for CY2304SXC-2
This table gives cross-reference parts and alternative options found for CY2304SXC-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2304SXC-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK2304S-2LF | SOIC-8, Tube | Integrated Device Technology Inc | CY2304SXC-2 vs MK2304S-2LF |
CY2304SXI-2T | PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | Infineon Technologies AG | CY2304SXC-2 vs CY2304SXI-2T |
MK2304S-2I | PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | CY2304SXC-2 vs MK2304S-2I |
MK2304S-2ILFTR | SOIC-8, Reel | Integrated Device Technology Inc | CY2304SXC-2 vs MK2304S-2ILFTR |
CY2304SXI-2 | PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | Infineon Technologies AG | CY2304SXC-2 vs CY2304SXI-2 |
MK2304S-2T | PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | CY2304SXC-2 vs MK2304S-2T |
CY2304SXI-2 | PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | Cypress Semiconductor | CY2304SXC-2 vs CY2304SXI-2 |
MK2304S-2ILF | SOIC-8, Tube | Integrated Device Technology Inc | CY2304SXC-2 vs MK2304S-2ILF |
MK2304S-2 | PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | CY2304SXC-2 vs MK2304S-2 |
MK2304S-2ILFT | PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Device Technology Inc | CY2304SXC-2 vs MK2304S-2ILFT |