Part Details for CY2305SXC-1T by Cypress Semiconductor
Overview of CY2305SXC-1T by Cypress Semiconductor
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY2305SXC-1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC2797
|
Newark | Clock Buffer, 133.33Mhz, Soic-8, Clock Ic Type:Clock Buffer, Frequency:133.33Mhz, No. Of Outputs:5Outputs, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Clock Ic Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:0°C, Rohs Compliant: Yes |Cypress Infineon Technologies CY2305SXC-1T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 253 |
|
$2.7900 / $4.8600 | Buy Now |
DISTI #
27T9399
|
Newark | Clock Generator/Buffer, 133.33Mhz, Soic-8, Clock Ic Type:Clock Buffer, Frequency:133.33Mhz, No. Of Outputs:5Outputs, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Clock Ic Case Style:Soic, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Cypress Infineon Technologies CY2305SXC-1T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
2156-CY2305SXC-1T-ND
|
DigiKey | PLL BASED CLOCK DRIVER, 2305 SER Min Qty: 103 Container: Bulk MARKETPLACE PRODUCT |
8143 In Stock |
|
$2.9200 | Buy Now |
|
Bristol Electronics | 5604 |
|
RFQ | ||
|
Bristol Electronics | 3567 |
|
RFQ | ||
|
Bristol Electronics | 905 |
|
RFQ | ||
|
Quest Components | 2305 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8 | 5 |
|
$3.7200 / $5.5800 | Buy Now |
|
Quest Components | 2305 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8 | 2542 |
|
$2.1150 / $4.2300 | Buy Now |
|
Quest Components | 2305 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8 | 4483 |
|
$2.7900 / $5.5800 | Buy Now |
|
Quest Components | 2305 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8 | 724 |
|
$2.7900 / $5.5800 | Buy Now |
Part Details for CY2305SXC-1T
CY2305SXC-1T CAD Models
CY2305SXC-1T Part Data Attributes:
|
CY2305SXC-1T
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2305SXC-1T
Cypress Semiconductor
PLL Based Clock Driver, 2305 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Family | 2305 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.889 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 8.7 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.8985 mm | |
fmax-Min | 133.33 MHz |
Alternate Parts for CY2305SXC-1T
This table gives cross-reference parts and alternative options found for CY2305SXC-1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2305SXC-1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EL15ZI | Low Skew Clock Driver, 10EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16, 0.150 INCH, SOIC-16 | Microchip Technology Inc | CY2305SXC-1T vs SY10EL15ZI |
IDT23S08-5HDC | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | Integrated Device Technology Inc | CY2305SXC-1T vs IDT23S08-5HDC |
2308A-1HDCI | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | Integrated Device Technology Inc | CY2305SXC-1T vs 2308A-1HDCI |
IDT2309NZ-1HPGG | Low Skew Clock Driver, 2309 Series, 9 True Output(s), 0 Inverted Output(s), PDSO16 | Renesas Electronics Corporation | CY2305SXC-1T vs IDT2309NZ-1HPGG |
PI49FCT807THEX | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 | Pericom Semiconductor Corporation | CY2305SXC-1T vs PI49FCT807THEX |
IDT23S09-1PGGI | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, TSSOP-16 | Integrated Device Technology Inc | CY2305SXC-1T vs IDT23S09-1PGGI |
PI6C2309-1LIX | PLL Based Clock Driver, 6C Series, 9 True Output(s), 0 Inverted Output(s), PDSO16, 0.173 INCH, TSSOP-16 | Pericom Semiconductor Corporation | CY2305SXC-1T vs PI6C2309-1LIX |
CY23S09SXC-1T | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, SOIC-16 | Cypress Semiconductor | CY2305SXC-1T vs CY23S09SXC-1T |
2309-1HPGGI | 3.3V Zero Delay Low Skew Buffer, TSSOP96/Tube | Renesas Electronics Corporation | CY2305SXC-1T vs 2309-1HPGGI |
IDT2308B-1DCI | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | Integrated Device Technology Inc | CY2305SXC-1T vs IDT2308B-1DCI |