Datasheets
CY2308SXI-4 by:

PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, SOIC-16

Part Details for CY2308SXI-4 by Infineon Technologies AG

Overview of CY2308SXI-4 by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CY2308SXI-4

Part # Distributor Description Stock Price Buy
DISTI # 2832-CY2308SXI-4-ND
DigiKey IC FANOUT BUFFER 16SOIC Min Qty: 50 Lead time: 8 Weeks Container: Tube MARKETPLACE PRODUCT 2030
In Stock
  • 50 $15.0000
$15.0000 Buy Now
DISTI # 448-CY2308SXI-4-ND
DigiKey IC FANOUT BUFFER 16SOIC Min Qty: 50 Lead time: 8 Weeks Container: Tube Limited Supply - Call
  • 960 $19.3348
$19.3348 Buy Now
DISTI # CY2308SXI-4
Avnet Americas Zero Delay PLL Clock Driver Single 10MHz to 133MHz 16-Pin SOIC - Rail/Tube (Alt: CY2308SXI-4) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube 2030 Partner Stock
  • 45 $16.8600
  • 50 $16.4104
  • 100 $15.7360
  • 230 $15.2864
  • 450 $14.8368
  • 2,300 $14.3872
  • 4,500 $13.9376
$13.9376 / $16.8600 Buy Now
DISTI # CY2308SXI-4
Avnet Americas Zero Delay PLL Clock Driver Single 10MHz to 133MHz 16-Pin SOIC - Rail/Tube (Alt: CY2308SXI-4) RoHS: Compliant Min Qty: 960 Package Multiple: 48 Lead time: 8 Weeks, 0 Days Container: Tube 0
  • 960 $25.0337
  • 1,056 $24.2974
  • 2,016 $23.5611
  • 4,800 $22.8248
  • 9,600 $22.0886
  • 48,000 $21.3523
  • 96,000 $20.6160
$20.6160 / $25.0337 Buy Now
DISTI # 727-CY2308SXI-4
Mouser Electronics Clock Buffer 3.3VZDB IND RoHS: Compliant 0
  • 960 $19.3300
$19.3300 Order Now
Future Electronics Clock Buffer 3.3VZDB IND RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Lead time: 8 Weeks Container: Tube 0
Tube
  • 96 $20.3500
  • 192 $20.1500
$20.1500 / $20.3500 Buy Now

Part Details for CY2308SXI-4

CY2308SXI-4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CY2308SXI-4 Part Data Attributes

CY2308SXI-4 Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
CY2308SXI-4 Infineon Technologies AG PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, SOIC-16
Rohs Code Yes
Part Life Cycle Code End Of Life
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Package Description SOIC-16
Reach Compliance Code compliant
Factory Lead Time 8 Weeks
Family 2308
Input Conditioning STANDARD
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 9.893 mm
Logic IC Type PLL BASED CLOCK DRIVER
Max I(ol) 0.008 A
Moisture Sensitivity Level 3
Number of Functions 1
Number of Inverted Outputs
Number of Terminals 16
Number of True Outputs 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Same Edge Skew-Max (tskwd) 0.2 ns
Seated Height-Max 1.727 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.8985 mm
fmax-Min 133.3 MHz

Alternate Parts for CY2308SXI-4

This table gives cross-reference parts and alternative options found for CY2308SXI-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2308SXI-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CY2308SI-3T PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Cypress Semiconductor CY2308SXI-4 vs CY2308SI-3T
IDT2308-4DCGI8 PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, SOIC-16 Integrated Device Technology Inc CY2308SXI-4 vs IDT2308-4DCGI8
NB2308AC1HD 2308 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, SOIC-16 onsemi CY2308SXI-4 vs NB2308AC1HD
IDT2308-4DCI8 PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 Integrated Device Technology Inc CY2308SXI-4 vs IDT2308-4DCI8
CY2308SXI-3 PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, SOIC-16 Cypress Semiconductor CY2308SXI-4 vs CY2308SXI-3
NB2308AC1HDR2G 2308 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, LEAD FREE, SOIC-16 onsemi CY2308SXI-4 vs NB2308AC1HDR2G
IDT2308A-3DCI8 PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 Integrated Device Technology Inc CY2308SXI-4 vs IDT2308A-3DCI8
IDT2308-5HDCG PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, SOIC-16 Integrated Device Technology Inc CY2308SXI-4 vs IDT2308-5HDCG
NB2308AI1HDR2 2308 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, SOIC-16 onsemi CY2308SXI-4 vs NB2308AI1HDR2
CY2308SXI-3 PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, SOIC-16 Infineon Technologies AG CY2308SXI-4 vs CY2308SXI-3
Part Number Description Manufacturer Compare
NB2308AC1HDT 2308 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, TSSOP-16 onsemi CY2308SXI-4 vs NB2308AC1HDT
CY2308AZI-1T PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16 Cypress Semiconductor CY2308SXI-4 vs CY2308AZI-1T
NB2308AI2DG Zero Delay Buffer, 3.3 V, Eight Output, SOIC 16 LEAD, 48-TUBE onsemi CY2308SXI-4 vs NB2308AI2DG
CY2308AZI-1H PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16 Cypress Semiconductor CY2308SXI-4 vs CY2308AZI-1H
NB2308AC1HD 2308 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, SOIC-16 onsemi CY2308SXI-4 vs NB2308AC1HD
NB2308AI2DR2G Zero Delay Buffer, 3.3 V, Eight Output, SOIC 16 LEAD, 2500-REEL onsemi CY2308SXI-4 vs NB2308AI2DR2G
IDT2308-4DCG PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, SOIC-16 Integrated Device Technology Inc CY2308SXI-4 vs IDT2308-4DCG
NB2308AI1HD 2308 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, SOIC-16 onsemi CY2308SXI-4 vs NB2308AI1HD
23S08-1DCG8 3.3V Zero Delay Clock Multiplier, Spread Spectrum Compatible, SOIC0/Reel Renesas Electronics Corporation CY2308SXI-4 vs 23S08-1DCG8
IDT2308B-1HPGG PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 Integrated Device Technology Inc CY2308SXI-4 vs IDT2308B-1HPGG

CY2308SXI-4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY2308SXI-4 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY2308SXI-4 by Infineon Technologies AG

  • Please alert me when CY2308SXI-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY2308SXI-4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY2308SXI-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY2308SXI-4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY2308SXI-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY2308SXI-4 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: