Part Details for CY2410SC-7T by Cypress Semiconductor
Overview of CY2410SC-7T by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY2410SC-7T
CY2410SC-7T CAD Models
CY2410SC-7T Part Data Attributes:
|
CY2410SC-7T
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2410SC-7T
Cypress Semiconductor
Video Clock Generator, 27MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.889 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 27 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 13.5 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |
Alternate Parts for CY2410SC-7T
This table gives cross-reference parts and alternative options found for CY2410SC-7T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2410SC-7T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7528KFN | PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PQCC20, 1.27 MM PITCH, PLASTIC, MO-047AA, LCC-20 | Texas Instruments | CY2410SC-7T vs AD7528KFN |
CY2410SC-5T | Video Clock Generator, 27MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Cypress Semiconductor | CY2410SC-7T vs CY2410SC-5T |
CY2410SC-7 | Video Clock Generator, 27MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Cypress Semiconductor | CY2410SC-7T vs CY2410SC-7 |
CY2410SC-5 | Video Clock Generator, 27MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Cypress Semiconductor | CY2410SC-7T vs CY2410SC-5 |