Part Details for CY25100ZIXXX by Cypress Semiconductor
Overview of CY25100ZIXXX by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY25100ZIXXX
CY25100ZIXXX CAD Models
CY25100ZIXXX Part Data Attributes
|
CY25100ZIXXX
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY25100ZIXXX
Cypress Semiconductor
Clock Generator, 200MHz, CMOS, PDSO8, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 166 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY25100ZIXXX
This table gives cross-reference parts and alternative options found for CY25100ZIXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY25100ZIXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY25100ZXIXX | Clock Generator, 200MHz, CMOS, PDSO8, TSSOP-8 | Cypress Semiconductor | CY25100ZIXXX vs CY25100ZXIXX |
SL15303EZI-XXX | Clock Generator, 200MHz, CMOS, PDSO8, 0.173 INCH, ROHS COMPLIANT, TSSOP-8 | Silicon Laboratories Inc | CY25100ZIXXX vs SL15303EZI-XXX |
CY25100KZXI-XXX | Clock Generator, 200MHz, CMOS, PDSO8, 4.40 MM, LEAD FREE, TSSOP-8 | Cypress Semiconductor | CY25100ZIXXX vs CY25100KZXI-XXX |
CY25100KZXIF | Clock Generator, 200MHz, CMOS, PDSO8, 4.40 MM, LEAD FREE, TSSOP-8 | Cypress Semiconductor | CY25100ZIXXX vs CY25100KZXIF |
SL15300EZCT-XXX | Clock Generator, 200MHz, CMOS, PDSO8, 0.173 INCH, ROHS COMPLIANT, TSSOP-8 | Silicon Laboratories Inc | CY25100ZIXXX vs SL15300EZCT-XXX |
SL15303EZI-XXXT | Clock Generator, 200MHz, CMOS, PDSO8, 0.173 INCH, ROHS COMPLIANT, TSSOP-8 | Silicon Laboratories Inc | CY25100ZIXXX vs SL15303EZI-XXXT |
CY25100ZIXXXT | Clock Generator, 200MHz, CMOS, PDSO8, TSSOP-8 | Cypress Semiconductor | CY25100ZIXXX vs CY25100ZIXXXT |
CY25100KZXI-XXXT | Clock Generator, 200MHz, CMOS, PDSO8, 4.40 MM, LEAD FREE, TSSOP-8 | Cypress Semiconductor | CY25100ZIXXX vs CY25100KZXI-XXXT |
CY25100ZXIXXT | Clock Generator, 200MHz, CMOS, PDSO8, TSSOP-8 | Cypress Semiconductor | CY25100ZIXXX vs CY25100ZXIXXT |