Part Details for CY25403SXC by Cypress Semiconductor
Overview of CY25403SXC by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY25403SXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY25403SXC-ND
|
DigiKey | IC SS CLOCK GENERATOR 8SOIC Min Qty: 84 Container: Bulk MARKETPLACE PRODUCT |
383 In Stock |
|
$3.6100 | Buy Now |
|
Rochester Electronics | CY25403 - Clock Generator, 166MHz PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 383 |
|
$3.0900 / $3.6400 | Buy Now |
|
Chip1Cloud | Three PLL Programmable Clock Generator with Spread Spectrum | 2400 |
|
RFQ |
Part Details for CY25403SXC
CY25403SXC CAD Models
CY25403SXC Part Data Attributes
|
CY25403SXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY25403SXC
Cypress Semiconductor
Clock Generator, 166MHz, CMOS, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | IT CAN ALSO OPERATES ON 3 OR 3.3 V SUPPLY | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.889 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 166 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 48 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.8985 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY25403SXC
This table gives cross-reference parts and alternative options found for CY25403SXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY25403SXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY25403SXI-XXX | Clock Generator, 166MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | Cypress Semiconductor | CY25403SXC vs CY25403SXI-XXX |
CY25483SXC | Clock Generator, 166MHz, CMOS, PDSO8, SOIC-8 | Cypress Semiconductor | CY25403SXC vs CY25483SXC |
CY25482SXCT | Clock Generator, 166MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | Cypress Semiconductor | CY25403SXC vs CY25482SXCT |
CY25483SXC-XXX | Clock Generator, 166MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | Cypress Semiconductor | CY25403SXC vs CY25483SXC-XXX |
CY25403SXC | Clock Generator, 166MHz, CMOS, PDSO8, SOIC-8 | Infineon Technologies AG | CY25403SXC vs CY25403SXC |
CY25403SXC-XXX | Clock Generator, 166MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | Cypress Semiconductor | CY25403SXC vs CY25403SXC-XXX |
CY25483SXCT | Clock Generator, 166MHz, CMOS, PDSO8, SOIC-8 | Cypress Semiconductor | CY25403SXC vs CY25483SXCT |
CY25483SXC | Clock Generator, 166MHz, CMOS, PDSO8, SOIC-8 | Infineon Technologies AG | CY25403SXC vs CY25483SXC |
CY25403SXI | Clock Generator, 166MHz, CMOS, PDSO8, SOIC-8 | Infineon Technologies AG | CY25403SXC vs CY25403SXI |
CY25482SXC-XXXT | Clock Generator, 166MHz, CMOS, PDSO8, SOIC-8 | Cypress Semiconductor | CY25403SXC vs CY25482SXC-XXXT |