Datasheets
CY2546IXXXT by: Cypress Semiconductor

Clock Generator, 166MHz, CMOS, 4 X 4 MM, LEAD FREE, MO-220, QFN-24

Part Details for: CY2546IXXXT by Cypress Semiconductor

Overview of: CY2546IXXXT by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for: CY2546IXXXT

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

CY2546IXXXT Cypress Semiconductor

Buy Now Datasheet

Compare Parts:

CY2546IXXXT Cypress Semiconductor Clock Generator, 166MHz, CMOS, 4 X 4 MM, LEAD FREE, MO-220, QFN-24

Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Part Package Code QFN
Package Description HVQCCN, LCC24,.16SQ,20
Pin Count 24
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code S-XQCC-N24
JESD-609 Code e3
Length 4 mm
Moisture Sensitivity Level 3
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 166 MHz
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC24,.16SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Power Supplies 1.8 V
Primary Clock/Crystal Frequency-Nom 48 MHz
Qualification Status Not Qualified
Seated Height-Max 1 mm
Supply Voltage-Max 1.95 V
Supply Voltage-Min 1.65 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 20
Width 4 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER

Alternate Parts for: CY2546IXXXT

This table gives cross-reference parts and alternative options found for CY2546IXXXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2546IXXXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5V9888NLGI Microcontrollers and Processors Clock Generator, 500MHz, PQCC28, GREEN, PLASTIC, VFQFPN-28 Integrated Device Technology Inc CY2546IXXXT vs 5V9888NLGI
525R-03ILF Microcontrollers and Processors QSOP-28, Tube Integrated Device Technology Inc CY2546IXXXT vs 525R-03ILF
341M-XXT Microcontrollers and Processors Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc CY2546IXXXT vs 341M-XXT
ICS7152AMI-11 Microcontrollers and Processors Clock Generator, 67MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc CY2546IXXXT vs ICS7152AMI-11
7152AM-02T Microcontrollers and Processors Clock Generator, 134MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc CY2546IXXXT vs 7152AM-02T
345R-XXT Microcontrollers and Processors Clock Generator, 200MHz, CMOS, PDSO20, 0.150 INCH, SSOP-20 Integrated Device Technology Inc CY2546IXXXT vs 345R-XXT
664G-01LF Microcontrollers and Processors TSSOP-16, Tube Integrated Device Technology Inc CY2546IXXXT vs 664G-01LF
CY25423SXI Microcontrollers and Processors Clock Generator, 166MHz, CMOS, PDSO8, SOIC-8 Cypress Semiconductor CY2546IXXXT vs CY25423SXI
ICS548G-05T Microcontrollers and Processors Clock Generator, 12.288MHz, CMOS, PDSO16, TSSOP-16 Integrated Device Technology Inc CY2546IXXXT vs ICS548G-05T
MB88152PNF-G-100-JN-EFE1 Microcontrollers and Processors 134MHz, OTHER CLOCK GENERATOR, PDSO8, PLASTIC, SOP-8 FUJITSU Semiconductor Limited CY2546IXXXT vs MB88152PNF-G-100-JN-EFE1

Update Alert Settings for: CY2546IXXXT by Cypress Semiconductor

  • Please alert me when CY2546IXXXT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY2546IXXXT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY2546IXXXT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY2546IXXXT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY2546IXXXT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY2546IXXXT by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: