Part Details for CY26113ZC by Cypress Semiconductor
Overview of CY26113ZC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CY26113ZC
CY26113ZC CAD Models
CY26113ZC Part Data Attributes
|
CY26113ZC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY26113ZC
Cypress Semiconductor
Clock Generator, 80MHz, CMOS, PDSO16, TSSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 80 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY26113ZC
This table gives cross-reference parts and alternative options found for CY26113ZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY26113ZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS6104-01 | Clock Generator, CMOS, PDSO8, 0.150 INCH, SOIC-8 | AMI Semiconductor | CY26113ZC vs FS6104-01 |
ST49C101A-13 | Clock Generator, 180MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Exar Corporation | CY26113ZC vs ST49C101A-13 |
841604AGI-01LFT | TSSOP-28, Reel | Integrated Device Technology Inc | CY26113ZC vs 841604AGI-01LFT |
CY2040WAF | Clock Generator, 66MHz, CMOS, WAFER-18 | Cypress Semiconductor | CY26113ZC vs CY2040WAF |
843441AM-300LF | SOIC-8, Tube | Integrated Device Technology Inc | CY26113ZC vs 843441AM-300LF |
843022AG | Clock Generator, 125MHz, CMOS, PDSO8 | Renesas Electronics Corporation | CY26113ZC vs 843022AG |
PCS3P7101AG-08SR | Clock Generator, CMOS, PDSO8, GREEN, SOIC-8 | Pulsecore Semiconductor | CY26113ZC vs PCS3P7101AG-08SR |
CY25200KFZXIT | Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY26113ZC vs CY25200KFZXIT |
8413S12BKILF | HCSL/LVCMOS Clock Generator, VFQFPN168/Tray | Renesas Electronics Corporation | CY26113ZC vs 8413S12BKILF |
CY22150FZXC | Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | Infineon Technologies AG | CY26113ZC vs CY22150FZXC |