Part Details for CY28326OXCT by Silicon Laboratories Inc
Overview of CY28326OXCT by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY28326OXCT
CY28326OXCT CAD Models
CY28326OXCT Part Data Attributes
|
CY28326OXCT
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
CY28326OXCT
Silicon Laboratories Inc
Processor Specific Clock Generator, 333.3MHz, CMOS, PDSO48, LEAD FREE, SSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPECTRALINEAR INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G48 | |
Length | 15.875 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 333.3 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 14.31818 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for CY28326OXCT
This table gives cross-reference parts and alternative options found for CY28326OXCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY28326OXCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY28326OXCT | Processor Specific Clock Generator, 333.3MHz, CMOS, PDSO48, LEAD FREE, SSOP-48 | Cypress Semiconductor | CY28326OXCT vs CY28326OXCT |
CY28326OXC | Processor Specific Clock Generator, 333.3MHz, CMOS, PDSO48, LEAD FREE, SSOP-48 | Silicon Laboratories Inc | CY28326OXCT vs CY28326OXC |
CY28326OC | Processor Specific Clock Generator, 333.3MHz, CMOS, PDSO48, SSOP-48 | Silicon Laboratories Inc | CY28326OXCT vs CY28326OC |
CY28326OXC | Processor Specific Clock Generator, 333.3MHz, CMOS, PDSO48, LEAD FREE, SSOP-48 | Cypress Semiconductor | CY28326OXCT vs CY28326OXC |