Part Details for CY2907FX8T by Cypress Semiconductor
Overview of CY2907FX8T by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CY2907FX8T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2374 |
|
RFQ |
Part Details for CY2907FX8T
CY2907FX8T CAD Models
CY2907FX8T Part Data Attributes
|
CY2907FX8T
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2907FX8T
Cypress Semiconductor
Clock Generator, 100MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE AT 3.3 V SUPPLY | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.889 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 30 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Supply Current-Max | 42 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.8985 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY2907FX8T
This table gives cross-reference parts and alternative options found for CY2907FX8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2907FX8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2907F8T | Clock Generator, 100MHz, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Cypress Semiconductor | CY2907FX8T vs CY2907F8T |
ST49C101ACF8-15 | Clock Generator, 180MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Exar Corporation | CY2907FX8T vs ST49C101ACF8-15 |
ST49C101ACF8-13 | Clock Generator, 180MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Exar Corporation | CY2907FX8T vs ST49C101ACF8-13 |
CY2037WAF | Clock Generator, 200MHz, CMOS, 0.014 INCH HEIGHT, WAFER-9 | Rochester Electronics LLC | CY2907FX8T vs CY2037WAF |
ST49C101ACF8-06 | Clock Generator, 120MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Exar Corporation | CY2907FX8T vs ST49C101ACF8-06 |
ST49C101ACF8-01 | Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Exar Corporation | CY2907FX8T vs ST49C101ACF8-01 |
ST49C101ACF8-03 | Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Exar Corporation | CY2907FX8T vs ST49C101ACF8-03 |
CY2907F8 | Clock Generator, 100MHz, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Cypress Semiconductor | CY2907FX8T vs CY2907F8 |
ST49C101ACF8-05 | Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Exar Corporation | CY2907FX8T vs ST49C101ACF8-05 |
ST49C101ACF8-07 | Clock Generator, 80MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Exar Corporation | CY2907FX8T vs ST49C101ACF8-07 |