Part Details for CY2907SL-XXX by Cypress Semiconductor
Overview of CY2907SL-XXX by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for CY2907SL-XXX
CY2907SL-XXX CAD Models
CY2907SL-XXX Part Data Attributes
|
CY2907SL-XXX
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2907SL-XXX
Cypress Semiconductor
Clock Generator, 130MHz, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO AVAILABLE IN 14-PIN | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 130 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 30 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY2907SL-XXX
This table gives cross-reference parts and alternative options found for CY2907SL-XXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2907SL-XXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS6104-01 | Clock Generator, CMOS, PDSO8, 0.150 INCH, SOIC-8 | AMI Semiconductor | CY2907SL-XXX vs FS6104-01 |
ST49C101A-13 | Clock Generator, 180MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Exar Corporation | CY2907SL-XXX vs ST49C101A-13 |
841604AGI-01LFT | TSSOP-28, Reel | Integrated Device Technology Inc | CY2907SL-XXX vs 841604AGI-01LFT |
CY2040WAF | Clock Generator, 66MHz, CMOS, WAFER-18 | Cypress Semiconductor | CY2907SL-XXX vs CY2040WAF |
843441AM-300LF | SOIC-8, Tube | Integrated Device Technology Inc | CY2907SL-XXX vs 843441AM-300LF |
843022AG | Clock Generator, 125MHz, CMOS, PDSO8 | Renesas Electronics Corporation | CY2907SL-XXX vs 843022AG |
PCS3P7101AG-08SR | Clock Generator, CMOS, PDSO8, GREEN, SOIC-8 | Pulsecore Semiconductor | CY2907SL-XXX vs PCS3P7101AG-08SR |
CY25200KFZXIT | Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY2907SL-XXX vs CY25200KFZXIT |
8413S12BKILF | HCSL/LVCMOS Clock Generator, VFQFPN168/Tray | Renesas Electronics Corporation | CY2907SL-XXX vs 8413S12BKILF |
CY22150FZXC | Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | Infineon Technologies AG | CY2907SL-XXX vs CY22150FZXC |