Part Details for CY29658AI by Cypress Semiconductor
Overview of CY29658AI by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY29658AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY29658AI-ND
|
DigiKey | IC CLK ZD BUF 1:10 200MHZ 32TQFP Min Qty: 54 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1954 In Stock |
|
$5.5600 | Buy Now |
|
Rochester Electronics | 2.5/3.3V,200MHz,LVPECL Input,10 Output ZDB ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1954 |
|
$4.7800 / $5.6200 | Buy Now |
Part Details for CY29658AI
CY29658AI CAD Models
CY29658AI Part Data Attributes
|
CY29658AI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY29658AI
Cypress Semiconductor
PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH 3.3V SUPPLY | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.024 A | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Propagation Delay (tpd) | 6.9 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.15 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
fmax-Min | 100 MHz |
Alternate Parts for CY29658AI
This table gives cross-reference parts and alternative options found for CY29658AI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY29658AI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS557G-07 | Low Skew Clock Driver, 557 Series, 1 True Output(s), 0 Inverted Output(s), PDSO16, 0.173 INCH, TSSOP-16 | Integrated Device Technology Inc | CY29658AI vs ICS557G-07 |
ICS557G-07T | Low Skew Clock Driver, 557 Series, 1 True Output(s), 0 Inverted Output(s), PDSO16, 0.173 INCH, TSSOP-16 | Integrated Device Technology Inc | CY29658AI vs ICS557G-07T |