Part Details for CY29FCT520BTDMB by Cypress Semiconductor
Overview of CY29FCT520BTDMB by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CY29FCT520BTDMB
CY29FCT520BTDMB CAD Models
CY29FCT520BTDMB Part Data Attributes
|
CY29FCT520BTDMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY29FCT520BTDMB
Cypress Semiconductor
Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MULTIPLEXED OUTPUT; ICC SPECIFIED @ 5MHZ | |
Boundary Scan | NO | |
Clock Frequency-Max | 12.5 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.877 mm | |
Low Power Mode | YES | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Data Bus Width | 8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 14.3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, PIPELINE REGISTER |
Alternate Parts for CY29FCT520BTDMB
This table gives cross-reference parts and alternative options found for CY29FCT520BTDMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY29FCT520BTDMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9220502MLX | 8-BIT, DSP-PIPELINE REGISTER, CDIP24, CERAMIC, DIP-24 | Texas Instruments | CY29FCT520BTDMB vs 5962-9220502MLX |
5962-9220506MLX | Pipeline Register, 8-Bit, CMOS, CERDIP-24 | Integrated Device Technology Inc | CY29FCT520BTDMB vs 5962-9220506MLX |
IDT29FCT520ATD | Pipeline Register, 8-Bit, CMOS, CDIP24, CERDIP-24 | Integrated Device Technology Inc | CY29FCT520BTDMB vs IDT29FCT520ATD |
5962-9220502MLA | Pipeline Register, 8-Bit, CMOS, CDIP24, | Cypress Semiconductor | CY29FCT520BTDMB vs 5962-9220502MLA |
IDT29FCT520CTDB | Pipeline Register, 8-Bit, CMOS, CDIP24, CERDIP-24 | Integrated Device Technology Inc | CY29FCT520BTDMB vs IDT29FCT520CTDB |
IDT29FCT520DTEB | Pipeline Register, 8-Bit, CDFP24, CERPACK-24 | Integrated Device Technology Inc | CY29FCT520BTDMB vs IDT29FCT520DTEB |
IDT29FCT520CD | Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Integrated Device Technology Inc | CY29FCT520BTDMB vs IDT29FCT520CD |
CY29FCT520ATDMB | 8-BIT, DSP-PIPELINE REGISTER, CDIP24, CERAMIC, DIP-24 | Texas Instruments | CY29FCT520BTDMB vs CY29FCT520ATDMB |
5962-9220506MLX | Pipeline Register, 8-Bit, CMOS, CERDIP-24 | Cypress Semiconductor | CY29FCT520BTDMB vs 5962-9220506MLX |
5962-8873603LA | CDIP-24, Tube | Integrated Device Technology Inc | CY29FCT520BTDMB vs 5962-8873603LA |