Part Details for CY29FCT818BTDMB by Cypress Semiconductor
Overview of CY29FCT818BTDMB by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY29FCT818BTDMB
CY29FCT818BTDMB CAD Models
CY29FCT818BTDMB Part Data Attributes:
|
CY29FCT818BTDMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY29FCT818BTDMB
Cypress Semiconductor
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIAGNOSTIC SCAN REGISTER WITH SELECTABLE SERIAL & PARALLEL DATA I/P'S | |
Family | FCT | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.877 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY29FCT818BTDMB
This table gives cross-reference parts and alternative options found for CY29FCT818BTDMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY29FCT818BTDMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9682701QLA | Diagnostic Scan Register 24-CDIP -55 to 125 | Texas Instruments | CY29FCT818BTDMB vs 5962-9682701QLA |
P29FCT818CTDM | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 | Pyramid Semiconductor Corporation | CY29FCT818BTDMB vs P29FCT818CTDM |
P29FCT818ATP | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Pyramid Semiconductor Corporation | CY29FCT818BTDMB vs P29FCT818ATP |
AM29818DMB | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | AMD | CY29FCT818BTDMB vs AM29818DMB |
P29FCT818TD | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 | Pyramid Semiconductor Corporation | CY29FCT818BTDMB vs P29FCT818TD |
AM29818A/BLA | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, SLIM, CERAMIC, DIP-24 | AMD | CY29FCT818BTDMB vs AM29818A/BLA |
AM29818DC | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | AMD | CY29FCT818BTDMB vs AM29818DC |
AM29818APC | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, PDIP24, 0.300 INCH, SKINNY, SLIM, PLASTIC, DIP-24 | AMD | CY29FCT818BTDMB vs AM29818APC |
AM29818DCB | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | Rochester Electronics LLC | CY29FCT818BTDMB vs AM29818DCB |
AM29818ADC | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, SLIM, CERAMIC, DIP-24 | AMD | CY29FCT818BTDMB vs AM29818ADC |