Part Details for CY2DP1504ZXC by Rochester Electronics LLC
Overview of CY2DP1504ZXC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY2DP1504ZXC
CY2DP1504ZXC CAD Models
CY2DP1504ZXC Part Data Attributes:
|
CY2DP1504ZXC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CY2DP1504ZXC
Rochester Electronics LLC
2DL SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, 4.40 MM, LEAD FREE, MO-153, TSSOP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Family | 2DL | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 0.48 ns | |
Qualification Status | COMMERCIAL | |
Same Edge Skew-Max (tskwd) | 0.03 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
fmax-Min | 1500 MHz |
Alternate Parts for CY2DP1504ZXC
This table gives cross-reference parts and alternative options found for CY2DP1504ZXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2DP1504ZXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2DP1504ZXI | 2DL SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, 4.40 MM, LEAD FREE, MO-153, TSSOP-20 | Rochester Electronics LLC | CY2DP1504ZXC vs CY2DP1504ZXI |
CY2DP1504ZXCT | Low Skew Clock Driver, 2DL Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, TSSOP-20 | Cypress Semiconductor | CY2DP1504ZXC vs CY2DP1504ZXCT |