There are no models available for this part yet.
Overview of CY2SSTV16857ZXI by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CY2SSTV16857ZXI by Cypress Semiconductor
Part Data Attributes for CY2SSTV16857ZXI by Cypress Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code
|
TSSOP
|
Package Description
|
0.240 INCH, MO-153, LEAD FREE, TSSOP2-48
|
Pin Count
|
48
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
SSTV
|
JESD-30 Code
|
R-PDSO-G48
|
JESD-609 Code
|
e4
|
Length
|
12.4965 mm
|
Logic IC Type
|
D FLIP-FLOP
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
14
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP48,.3,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Propagation Delay (tpd)
|
2.8 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
2.7 V
|
Supply Voltage-Min (Vsup)
|
2.3 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
6.096 mm
|
fmax-Min
|
200 MHz
|
Alternate Parts for CY2SSTV16857ZXI
This table gives cross-reference parts and alternative options found for CY2SSTV16857ZXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2SSTV16857ZXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74SSTV16857PAG8 | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, GREEN, TSSOP-48 | Integrated Device Technology Inc | CY2SSTV16857ZXI vs IDT74SSTV16857PAG8 |
SSTV16857DGG,512 | SSTV16857 - 14-bit SSTL_2 registered driver with differential clock inputs TSSOP 48-Pin | NXP Semiconductors | CY2SSTV16857ZXI vs SSTV16857DGG,512 |
IDT74SSTVF16857PA | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, TSSOP-48 | Integrated Device Technology Inc | CY2SSTV16857ZXI vs IDT74SSTVF16857PA |
IDT74SSTV16857PAG | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, GREEN, TSSOP-48 | Integrated Device Technology Inc | CY2SSTV16857ZXI vs IDT74SSTV16857PAG |
SSTV16857MTDX | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | CY2SSTV16857ZXI vs SSTV16857MTDX |
CY2SSTV16857ZIT | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.240 INCH, MO-153, TSSOP2-48 | Cypress Semiconductor | CY2SSTV16857ZXI vs CY2SSTV16857ZIT |
SSTV16857DGG-T | IC SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, SOT-362-1, TSSOP-48, FF/Latch | NXP Semiconductors | CY2SSTV16857ZXI vs SSTV16857DGG-T |
HD74SSTV16857AT | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, TSSOP-48 | Hitachi Ltd | CY2SSTV16857ZXI vs HD74SSTV16857AT |
SSTV16857DGG | IC SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, SOT-362-1, TSSOP-48, FF/Latch | NXP Semiconductors | CY2SSTV16857ZXI vs SSTV16857DGG |
SSTV16857DGG,518 | SSTV16857 - 14-bit SSTL_2 registered driver with differential clock inputs TSSOP 48-Pin | NXP Semiconductors | CY2SSTV16857ZXI vs SSTV16857DGG,518 |