Programmable Logic
CY37064VP44-100JI
Cypress Semiconductor
Description: EE PLD, 12ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44

Overview of CY37064VP44-100JI by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
7130SA100JI Renesas Electronics Corporation 1K x 8 Dual-Port RAM
7130SA100JI8 Renesas Electronics Corporation 1K x 8 Dual-Port RAM

CAD Models for CY37064VP44-100JI by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY37064VP44-100JI by Cypress Semiconductor

CY37064VP44-100JI
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
LCC
Package Description
PLASTIC, LCC-44
Pin Count
44
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
64 MACROCELLS
Clock Frequency-Max
80 MHz
In-System Programmable
YES
JESD-30 Code
S-PQCC-J44
JESD-609 Code
e0
JTAG BST
YES
Length
16.6116 mm
Number of Dedicated Inputs
1
Number of I/O Lines
32
Number of Macro Cells
64
Number of Terminals
44
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1 DEDICATED INPUTS, 32 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Programmable Logic Type
EE PLD
Propagation Delay
12 ns
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
16.6116 mm
Want to compare parts?
  1. CY37064VP44-100JI
    Cypress Semiconductor
    EE PLD, 12ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44
    VS

Alternate Parts for CY37064VP44-100JI

This table gives cross-reference parts and alternative options found for CY37064VP44-100JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY37064VP44-100JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9952001QYX EE PLD, 12ns, CMOS, CQCC44, CERAMIC, LCC-44 Cypress Semiconductor CY37064VP44-100JI vs 5962-9952001QYX
Part Number Description Manufacturer Compare
MACH215-20JC EE PLD, 24ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 AMD CY37064VP44-100JI vs MACH215-20JC
CY7C342B-12RC UV PLD, 26ns, 128-Cell, CMOS, CPGA68, WINDOWED, CERAMIC, PGA-68 Cypress Semiconductor CY37064VP44-100JI vs CY7C342B-12RC
CY7C373-83JI Flash PLD, 19ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 Cypress Semiconductor CY37064VP44-100JI vs CY7C373-83JI
MACHLV210-12JC EE PLD, 17ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 AMD CY37064VP44-100JI vs MACHLV210-12JC
M4-32/32-14JI EE PLD, 14ns, 32-Cell, CMOS, PQCC44, Lattice Semiconductor Corporation CY37064VP44-100JI vs M4-32/32-14JI
EPM5192AJM84-20 UV PLD, 33ns, 192-Cell, CMOS, CQCC84, WINDOWED, CERAMIC, JLCC-84 Altera Corporation CY37064VP44-100JI vs EPM5192AJM84-20
CY7C346B-30RI UV PLD, 59ns, 128-Cell, CMOS, CPGA100, WINDOWED, CERAMIC, PGA-100 Cypress Semiconductor CY37064VP44-100JI vs CY7C346B-30RI
EPM5130GC UV PLD, 55ns, 128-Cell, CMOS, CPGA100, WINDOWED, CERAMIC, PGA-100 Altera Corporation CY37064VP44-100JI vs EPM5130GC
CY7C341B-20HC UV PLD, 43ns, 192-Cell, CMOS, CQCC84, WINDOWED, CERAMIC, LCC-84 Cypress Semiconductor CY37064VP44-100JI vs CY7C341B-20HC
CY7C342-25JI OT PLD, 51ns, 128-Cell, CMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor CY37064VP44-100JI vs CY7C342-25JI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY37064VP44-100JI by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY37064VP44-100JI by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY37064VP44-100JI would you like to use for your alert(s)?
  • Please alert me when CY37064VP44-100JI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY37064VP44-100JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY37064VP44-100JI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY37064VP44-100JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY37064VP44-100JI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY37064VP44-100JI by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: