Part Details for CY39200V388-125MGI by Cypress Semiconductor
Overview of CY39200V388-125MGI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY39200V388-125MGI
CY39200V388-125MGI CAD Models
CY39200V388-125MGI Part Data Attributes
|
CY39200V388-125MGI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY39200V388-125MGI
Cypress Semiconductor
Loadable PLD, 10ns, 3072-Cell, CMOS, PBGA388, BGA-388
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | BGA-388 | |
Pin Count | 388 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO HAVE AN INPUT VOLTAGE OF 3.3V | |
In-System Programmable | YES | |
JESD-30 Code | S-PBGA-B388 | |
JTAG BST | YES | |
Length | 35 mm | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 294 | |
Number of Macro Cells | 3072 | |
Number of Terminals | 388 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 294 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA388,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | LOADABLE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 35 mm |
Alternate Parts for CY39200V388-125MGI
This table gives cross-reference parts and alternative options found for CY39200V388-125MGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY39200V388-125MGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY39200V208-83NTI | Loadable PLD, 15ns, 3072-Cell, CMOS, PQFP208, 28 X 28 MM, 0.50 MM PITCH, PLASTIC, EQFP-208 | Cypress Semiconductor | CY39200V388-125MGI vs CY39200V208-83NTI |
CY39200V208-181NTXC | Loadable PLD, 8.5ns, CMOS, PQFP208, 28 X 28 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, EQFP-208 | Cypress Semiconductor | CY39200V388-125MGI vs CY39200V208-181NTXC |
CY39200Z208-83NTI | Loadable PLD, 15ns, 3072-Cell, CMOS, PQFP208, EQFP-208 | Cypress Semiconductor | CY39200V388-125MGI vs CY39200Z208-83NTI |
CY39200Z388-125MGI | Loadable PLD, 10ns, 3072-Cell, CMOS, PBGA388, BGA-388 | Cypress Semiconductor | CY39200V388-125MGI vs CY39200Z388-125MGI |
CY39200Z208-125NTC | Loadable PLD, 10ns, 3072-Cell, CMOS, PQFP208, EQFP-208 | Cypress Semiconductor | CY39200V388-125MGI vs CY39200Z208-125NTC |
CY39200Z484-125BBC | Loadable PLD, 10ns, 3072-Cell, CMOS, PBGA484, 23 X 23 MM, 1.6 MM HEIGHT, 1 MM PITCH, FBGA-484 | Cypress Semiconductor | CY39200V388-125MGI vs CY39200Z484-125BBC |
CY39200Z208-83NTC | Loadable PLD, 15ns, 3072-Cell, CMOS, PQFP208, EQFP-208 | Cypress Semiconductor | CY39200V388-125MGI vs CY39200Z208-83NTC |
CY39200Z676-125MBC | Loadable PLD, 10ns, 3072-Cell, CMOS, PBGA676, 27 X 27 MM, 1.6 MM HEIGHT, 1 MM PITCH, FBGA-676 | Cypress Semiconductor | CY39200V388-125MGI vs CY39200Z676-125MBC |
CY39200Z208-125NI | Loadable PLD, 10ns, 3072-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | Cypress Semiconductor | CY39200V388-125MGI vs CY39200Z208-125NI |
CY39200Z208-83NI | Loadable PLD, 15ns, 3072-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | Cypress Semiconductor | CY39200V388-125MGI vs CY39200Z208-83NI |