-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-of-8 Decoder 16-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY54FCT138TDMB | Texas Instruments | 1-of-8 Decoder 16-CDIP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CY54FCT138TDMB-ND
|
DigiKey | 1-OF-8 DECODER 16-CDIP -55 TO 12 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 114 |
|
$20.3088 / $24.0000 | Buy Now |
|
Quest Components | DECODER/DRIVER, FCT SERIES, INVERTED OUTPUT, CMOS, CDIP16 | 91 |
|
$23.0000 / $26.0000 | Buy Now |
|
Rochester Electronics | CY54FCT138T 1-of-8 Decoder RoHS: Not Compliant Status: Active Min Qty: 1 | 3 |
|
$19.7800 / $23.2800 | Buy Now |
DISTI #
C1S746202094279
|
Chip1Stop | Decoder/Demultiplexer Single 3-to-8 16-Pin CDIP Tube RoHS: Not Compliant | 490 |
|
$18.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY54FCT138TDMB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY54FCT138TDMB
Texas Instruments
1-of-8 Decoder 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 3 ENABLE INPUTS | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.2 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CY54FCT138TDMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY54FCT138TDMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54FCT138DMQB | IC FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16, Decoder/Driver | National Semiconductor Corporation | CY54FCT138TDMB vs 54FCT138DMQB |
IDT54FCT138TDB | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 | Integrated Device Technology Inc | CY54FCT138TDMB vs IDT54FCT138TDB |
P54FCT138DMB | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Pyramid Semiconductor Corporation | CY54FCT138TDMB vs P54FCT138DMB |
5962-8765401EA | Decoder/Driver, CMOS, CDIP16, | Teledyne e2v | CY54FCT138TDMB vs 5962-8765401EA |
5962-9223302MEX | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Integrated Device Technology Inc | CY54FCT138TDMB vs 5962-9223302MEX |
IDT54FCT138DB | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Integrated Device Technology Inc | CY54FCT138TDMB vs IDT54FCT138DB |
5962-9223302MEA | 1-of-8 Decoder 16-CDIP -55 to 125 | Texas Instruments | CY54FCT138TDMB vs 5962-9223302MEA |
5962-9223302MEA | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Teledyne e2v | CY54FCT138TDMB vs 5962-9223302MEA |
QS54FCT138TPB | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDIP16, | Quality Semiconductor Inc | CY54FCT138TDMB vs QS54FCT138TPB |
54FCT138DMQB | Decoder/Driver | Teledyne e2v | CY54FCT138TDMB vs 54FCT138DMQB |