Part Details for CY54FCT163TLM by Cypress Semiconductor
Overview of CY54FCT163TLM by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY54FCT163TLM
CY54FCT163TLM CAD Models
CY54FCT163TLM Part Data Attributes
|
CY54FCT163TLM
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY54FCT163TLM
Cypress Semiconductor
Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | FCT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 62500000 Hz | |
Max I(ol) | 0.032 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 8.89 mm |
Alternate Parts for CY54FCT163TLM
This table gives cross-reference parts and alternative options found for CY54FCT163TLM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY54FCT163TLM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-88657032X | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20, 0.358 X 0.358 INCH, 0.100 INCH HEIGHT, LCC-20 | Teledyne e2v | CY54FCT163TLM vs 5962-88657032X |
QS74FCT163DTL | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20, | Quality Semiconductor Inc | CY54FCT163TLM vs QS74FCT163DTL |
IDT74FCT163CL | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | CY54FCT163TLM vs IDT74FCT163CL |
5962-88657012A | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, 0.358 X 0.358 INCH, 0.100 INCH HEIGHT, LCC-20 | Teledyne e2v | CY54FCT163TLM vs 5962-88657012A |
5962-88657042X | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20, 0.358 X 0.358 INCH, 0.100 INCH HEIGHT, LCC-20 | Integrated Device Technology Inc | CY54FCT163TLM vs 5962-88657042X |
IDT74FCT163L | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | CY54FCT163TLM vs IDT74FCT163L |
5962-9221002M2A | LCC-20, Tube | Integrated Device Technology Inc | CY54FCT163TLM vs 5962-9221002M2A |
IDT54FCT163LB | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | CY54FCT163TLM vs IDT54FCT163LB |
IDT74FCT163TL | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | CY54FCT163TLM vs IDT74FCT163TL |
IDT54FCT163ALB | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | CY54FCT163TLM vs IDT54FCT163ALB |