Part Details for CY54FCT240ATLMB by Texas Instruments
Overview of CY54FCT240ATLMB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY54FCT240ATLMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CY54FCT240T Octal Buffers/Drivers with 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 5 |
|
$16.8900 / $19.8700 | Buy Now |
|
Ameya Holding Limited | LCCC20/M°/OCTAL BUFFER/DRIVER 3-ST | 2373 |
|
RFQ |
Part Details for CY54FCT240ATLMB
CY54FCT240ATLMB CAD Models
CY54FCT240ATLMB Part Data Attributes:
|
CY54FCT240ATLMB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY54FCT240ATLMB
Texas Instruments
Military 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
parentfamilyid | 893329 | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.0002 mA | |
Prop. Delay@Nom-Sup | 5.1 ns | |
Propagation Delay (tpd) | 5.1 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for CY54FCT240ATLMB
This table gives cross-reference parts and alternative options found for CY54FCT240ATLMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY54FCT240ATLMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74FCT240ATL | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, | Quality Semiconductor Inc | CY54FCT240ATLMB vs QS74FCT240ATL |
IDT74FCT240AL | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | CY54FCT240ATLMB vs IDT74FCT240AL |
IDT54FCT240ATLB | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | CY54FCT240ATLMB vs IDT54FCT240ATLB |
P54FCT240ALM | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, LCC-20 | Pyramid Semiconductor Corporation | CY54FCT240ATLMB vs P54FCT240ALM |
54FCT240ALM | FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | CY54FCT240ATLMB vs 54FCT240ALM |
IDT54FCT240ATLB | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20 | Renesas Electronics Corporation | CY54FCT240ATLMB vs IDT54FCT240ATLB |
P74FCT240AL | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 | Pyramid Semiconductor Corporation | CY54FCT240ATLMB vs P74FCT240AL |
QS54FCT240ATL | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, | Quality Semiconductor Inc | CY54FCT240ATLMB vs QS54FCT240ATL |