Logic
CY54FCT2573TDM
Cypress Semiconductor
Description: Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20

Overview of CY54FCT2573TDM by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

CAD Models for CY54FCT2573TDM by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY54FCT2573TDM by Cypress Semiconductor

CY54FCT2573TDM
Cypress Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 2373; 25 OHM OUTPUT SERIES RESISTOR
Family
FCT
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
Length
24.13 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
8.5 ns
Propagation Delay (tpd)
14 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. CY54FCT2573TDM
    Cypress Semiconductor
    Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20
    VS

Alternate Parts for CY54FCT2573TDM

This table gives cross-reference parts and alternative options found for CY54FCT2573TDM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY54FCT2573TDM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS74FCT2573ATD Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc CY54FCT2573TDM vs QS74FCT2573ATD
IDT74FCT2573CTP Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Integrated Device Technology Inc CY54FCT2573TDM vs IDT74FCT2573CTP
QS54FCT2573CTDB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc CY54FCT2573TDM vs QS54FCT2573CTDB
IDT74FCT2573DTD Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc CY54FCT2573TDM vs IDT74FCT2573DTD
QS74FCT2573ATDB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc CY54FCT2573TDM vs QS74FCT2573ATDB
QS54FCT2573ATD Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc CY54FCT2573TDM vs QS54FCT2573ATD
CY74FCT2573ATPC Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Cypress Semiconductor CY54FCT2573TDM vs CY74FCT2573ATPC
QS74FCT2573TPB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Quality Semiconductor Inc CY54FCT2573TDM vs QS74FCT2573TPB
QS54FCT2573TP Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Quality Semiconductor Inc CY54FCT2573TDM vs QS54FCT2573TP
PI74FCT2573DTP Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Pericom Semiconductor Corporation CY54FCT2573TDM vs PI74FCT2573DTP
Part Number Description Manufacturer Compare
QS74FCT2573TDB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc CY54FCT2573TDM vs QS74FCT2573TDB
CY74FCT573ATQCTE4 Octal Transparent D-Type Latches with 3-State Outputs 20-SSOP -40 to 85 Texas Instruments CY54FCT2573TDM vs CY74FCT573ATQCTE4
QS54FCT2573TDB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc CY54FCT2573TDM vs QS54FCT2573TDB
CY74FCT2573CTQC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Texas Instruments CY54FCT2573TDM vs CY74FCT2573CTQC
IDT74FCT2573TD Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERDIP-20 Integrated Device Technology Inc CY54FCT2573TDM vs IDT74FCT2573TD
CY74FCT2573ATQCTE4 Octal D-Type Transparent Latches with 3-State Outputs and Series Damping Resistors 20-SSOP -40 to 85 Texas Instruments CY54FCT2573TDM vs CY74FCT2573ATQCTE4
QS54FCT2573ATD Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc CY54FCT2573TDM vs QS54FCT2573ATD
CY74FCT573CTQC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, QSOP-20 Texas Instruments CY54FCT2573TDM vs CY74FCT573CTQC
PI74FCT3573Q Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, 0.635 MM PITCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CY54FCT2573TDM vs PI74FCT3573Q
QS74FCT2573TD Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc CY54FCT2573TDM vs QS74FCT2573TD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY54FCT2573TDM by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY54FCT2573TDM by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY54FCT2573TDM would you like to use for your alert(s)?
  • Please alert me when CY54FCT2573TDM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY54FCT2573TDM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY54FCT2573TDM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY54FCT2573TDM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY54FCT2573TDM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY54FCT2573TDM by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: