Logic
CY54FCT373TLMB
Cypress Semiconductor
Description: Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20

Overview of CY54FCT373TLMB by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

CAD Models for CY54FCT373TLMB by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY54FCT373TLMB by Cypress Semiconductor

CY54FCT373TLMB
Cypress Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QLCC
Package Description
QCCN, LCC20,.35SQ
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION
Family
FCT
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Length
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.032 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Prop. Delay@Nom-Sup
8.5 ns
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
1.905 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. CY54FCT373TLMB
    Cypress Semiconductor
    Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for CY54FCT373TLMB

This table gives cross-reference parts and alternative options found for CY54FCT373TLMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY54FCT373TLMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-87644022X Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Pyramid Semiconductor Corporation CY54FCT373TLMB vs 5962-87644022X
5962-9221702M2A Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Cypress Semiconductor CY54FCT373TLMB vs 5962-9221702M2A
IDT54FCT373TLB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20 Renesas Electronics Corporation CY54FCT373TLMB vs IDT54FCT373TLB
5962-87644012X Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc CY54FCT373TLMB vs 5962-87644012X
IDT74FCT373ATL Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc CY54FCT373TLMB vs IDT74FCT373ATL
5962-9221703M2X Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20 Renesas Electronics Corporation CY54FCT373TLMB vs 5962-9221703M2X
54FCT373ATLB LCC-20, Tube Integrated Device Technology Inc CY54FCT373TLMB vs 54FCT373ATLB
5962-9221703M2X FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments CY54FCT373TLMB vs 5962-9221703M2X
5962-9221702M2A Fast CMOS Octal Transparent Latch, LCC55/Tube Renesas Electronics Corporation CY54FCT373TLMB vs 5962-9221702M2A
5962-9221703M2A Octal Transparent D-Type Latches with 3-State Outputs 20-LCCC -55 to 125 Texas Instruments CY54FCT373TLMB vs 5962-9221703M2A
Part Number Description Manufacturer Compare
5962-9221703M2X FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments CY54FCT373TLMB vs 5962-9221703M2X
IDT54FCT373CTLB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc CY54FCT373TLMB vs IDT54FCT373CTLB
P74FCT373CL Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation CY54FCT373TLMB vs P74FCT373CL
P54FCT373TLM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation CY54FCT373TLMB vs P54FCT373TLM
IDT54FCT373CTLB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20 Renesas Electronics Corporation CY54FCT373TLMB vs IDT54FCT373CTLB
54FCT373ATLB LCC-20, Tube Integrated Device Technology Inc CY54FCT373TLMB vs 54FCT373ATLB
P54FCT373CTLM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation CY54FCT373TLMB vs P54FCT373CTLM
5962-9221703M2X Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20 Renesas Electronics Corporation CY54FCT373TLMB vs 5962-9221703M2X
P74FCT373ATL Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation CY54FCT373TLMB vs P74FCT373ATL
5962-9221701M2A Fast CMOS Octal Transparent Latch, LCC55/Tube Renesas Electronics Corporation CY54FCT373TLMB vs 5962-9221701M2A

Related Parts for CY54FCT373TLMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY54FCT373TLMB by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY54FCT373TLMB by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY54FCT373TLMB would you like to use for your alert(s)?
  • Please alert me when CY54FCT373TLMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY54FCT373TLMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY54FCT373TLMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY54FCT373TLMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY54FCT373TLMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY54FCT373TLMB by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: