If you like Findchips… You will love Findchips PRO. Try it Now.
Standard SRAM, 64KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
CY62126EV30LL-45ZSXIT
Yes
Yes
Active
CYPRESS SEMICONDUCTOR CORP
TSOP2, TSOP44,.46,32
compliant
EAR99
8542.32.00.41
1 Week
Cypress Semiconductor
1.41
45 ns
COMMON
R-PDSO-G44
e4
18.415 mm
1048576 bit
STANDARD SRAM
16
3
1
44
65536 words
64000
ASYNCHRONOUS
85 °C
-40 °C
64KX16
3-STATE
PLASTIC/EPOXY
TSOP2
TSOP44,.46,32
RECTANGULAR
SMALL OUTLINE, THIN PROFILE
PARALLEL
260
2.5/3.3 V
Not Qualified
1.194 mm
0.000003 A
1.5 V
SRAMs
0.016 mA
3.6 V
2.2 V
3 V
YES
CMOS
INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING
0.8 mm
DUAL
30
10.16 mm
5,995
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62126EV30LL-45ZSXI Memory | Standard SRAM, 64KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY62126EV30LL-45ZSXIT vs CY62126EV30LL-45ZSXI |
48,166 of 3,262,357 parts
+0.02% change vs. last year786 of 16,515 parts
+0.06% change vs. last year104 of 3,927 parts
+0.04% change vs. last year