Part Details for CY62128ELL-45SXIT by Cypress Semiconductor
Overview of CY62128ELL-45SXIT by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62128ELL-45SXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8078
|
Newark | Sram, 1Mbit, 128K X 8Bit, 45Ns, Soic-32, Memory Size:1Mbit, Sram Memory Configuration:128K X 8Bit, Supply Voltage Range:4.5V To 5.5V, Memory Case Style:Soic, No. Of Pins:32Pins, Access Time:45Ns, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Cypress Infineon Technologies CY62128ELL-45SXIT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1268 |
|
$3.1000 / $3.9500 | Buy Now |
DISTI #
19M2396
|
Newark | Sram, 1Mbit, 45Ns, 32-Soic, Memory Size:1Mbit, Sram Memory Configuration:128K X 8Bit, Supply Voltage Range:4.5V To 5.5V, Memory Case Style:Soic, No. Of Pins:32Pins, Access Time:45Ns, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Cypress Infineon Technologies CY62128ELL-45SXIT Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.7800 | Buy Now |
|
Bristol Electronics | 1811 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 110 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | 128KX8 STANDARD SRAM, 45ns, PDSO32 | 18 |
|
$2.5988 / $5.1975 | Buy Now |
|
Quest Components | 128KX8 STANDARD SRAM, 45ns, PDSO32 | 88 |
|
$1.5000 / $4.0000 | Buy Now |
|
Quest Components | 128KX8 STANDARD SRAM, 45ns, PDSO32 | 24 |
|
$2.5000 / $4.0000 | Buy Now |
|
Quest Components | 128KX8 STANDARD SRAM, 45ns, PDSO32 | 800 |
|
$3.4800 / $6.9600 | Buy Now |
|
Quest Components | 128KX8 STANDARD SRAM, 45ns, PDSO32 | 3821 |
|
$4.1670 / $8.3340 | Buy Now |
DISTI #
SMC-CY62128ELL-45SXIT
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1559 |
|
RFQ |
Part Details for CY62128ELL-45SXIT
CY62128ELL-45SXIT CAD Models
CY62128ELL-45SXIT Part Data Attributes
|
CY62128ELL-45SXIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62128ELL-45SXIT
Cypress Semiconductor
Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, 0.450 INCH, ROHS COMPLIANT, PLASTIC, SOIC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.450 INCH, ROHS COMPLIANT, PLASTIC, SOIC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e4 | |
Length | 20.4465 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.997 mm | |
Standby Current-Max | 0.000004 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.016 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 11.303 mm |
Alternate Parts for CY62128ELL-45SXIT
This table gives cross-reference parts and alternative options found for CY62128ELL-45SXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62128ELL-45SXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62128ELL-45SXIT | Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, 0.450 INCH, ROHS COMPLIANT, PLASTIC, SOIC-32 | Infineon Technologies AG | CY62128ELL-45SXIT vs CY62128ELL-45SXIT |
CY62128ELL-45SXI | Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOIC-32 | Cypress Semiconductor | CY62128ELL-45SXIT vs CY62128ELL-45SXI |
IS65C1024AL-45QA3 | Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOP-32 | Integrated Silicon Solution Inc | CY62128ELL-45SXIT vs IS65C1024AL-45QA3 |
CY62128ELL-45SXAT | Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, | Infineon Technologies AG | CY62128ELL-45SXIT vs CY62128ELL-45SXAT |
IS65C1024AL-45QLA3 | Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, PLASTIC, SOP-32 | Integrated Silicon Solution Inc | CY62128ELL-45SXIT vs IS65C1024AL-45QLA3 |
CY62128ELL-45SXA | Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOIC-32 | Cypress Semiconductor | CY62128ELL-45SXIT vs CY62128ELL-45SXA |
CY62128ELL-45SXI | Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOIC-32 | Infineon Technologies AG | CY62128ELL-45SXIT vs CY62128ELL-45SXI |