Part Details for CY62137FV30LL-55ZSXE by Cypress Semiconductor
Overview of CY62137FV30LL-55ZSXE by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Renewable Energy
Automotive
Price & Stock for CY62137FV30LL-55ZSXE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M3476
|
Newark | Micropower Srams/Tray |Cypress Infineon Technologies CY62137FV30LL-55ZSXE RoHS: Not Compliant Min Qty: 675 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2832-CY62137FV30LL-55ZSXE-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 44TSOP II Min Qty: 48 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
8996 In Stock |
|
$5.3300 | Buy Now |
DISTI #
2156-CY62137FV30LL-55ZSXE-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 44TSOP II Min Qty: 48 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6727 In Stock |
|
$6.3100 | Buy Now |
|
Rochester Electronics | CY62137FV30LL - MoBL 2-Mbit (128 Kx 16) Static RAM ' RoHS: Compliant Status: Active Min Qty: 1 | 4048 |
|
$5.4200 / $6.3700 | Buy Now |
|
Flip Electronics | Stock, ship today | 8996 |
|
RFQ |
Part Details for CY62137FV30LL-55ZSXE
CY62137FV30LL-55ZSXE CAD Models
CY62137FV30LL-55ZSXE Part Data Attributes
|
CY62137FV30LL-55ZSXE
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62137FV30LL-55ZSXE
Cypress Semiconductor
Standard SRAM, 128KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | LEAD FREE, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Standby Current-Max | 0.000012 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10.16 mm |
Alternate Parts for CY62137FV30LL-55ZSXE
This table gives cross-reference parts and alternative options found for CY62137FV30LL-55ZSXE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62137FV30LL-55ZSXE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62137FV30LL-55ZSXET | Standard SRAM, 128KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY62137FV30LL-55ZSXE vs CY62137FV30LL-55ZSXET |
CY62137FV30LL-55ZSXET | Standard SRAM, 128KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Infineon Technologies AG | CY62137FV30LL-55ZSXE vs CY62137FV30LL-55ZSXET |
CY62137FV30LL-55ZSXE | Standard SRAM, 128KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Infineon Technologies AG | CY62137FV30LL-55ZSXE vs CY62137FV30LL-55ZSXE |