Part Details for CY62167EV30LL-45BVXIT by Cypress Semiconductor
Overview of CY62167EV30LL-45BVXIT by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62167EV30LL-45BVXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH7426
|
Newark | Sram, 16Mbit, -40 To 85Deg C, Memory Size:16Mbit, Sram Memory Configuration:1M X 16Bit, Supply Voltage Range:2.2V To 3.6V, Memory Case Style:Vfbga, No. Of Pins:48Pins, Access Time:45Ns, Operating Temperature Min:-40°C Rohs Compliant: Yes |Cypress Infineon Technologies CY62167EV30LL-45BVXIT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$10.8200 | Buy Now |
DISTI #
68AC4712
|
Newark | Sram, 16Mbit, -40 To 85Deg C, Memory Size:16Mbit, Sram Memory Configuration:1M X 16Bit, Supply Voltage Range:2.2V To 3.6V, Memory Case Style:Vfbga, No. Of Pins:48Pins, Access Time:45Ns, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Cypress Infineon Technologies CY62167EV30LL-45BVXIT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1378 |
|
$9.9100 / $14.1400 | Buy Now |
|
Flip Electronics | Stock, ship today | 2000 |
|
$5.0500 | RFQ |
|
Sense Electronic Company Limited | BGA | 480 |
|
RFQ |
Part Details for CY62167EV30LL-45BVXIT
CY62167EV30LL-45BVXIT CAD Models
CY62167EV30LL-45BVXIT Part Data Attributes
|
CY62167EV30LL-45BVXIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62167EV30LL-45BVXIT
Cypress Semiconductor
Standard SRAM, 1MX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, ROHS COMPLIANT, VFBGA-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | 6 X 8 MM, 1 MM HEIGHT, ROHS COMPLIANT, VFBGA-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
Alternate Memory Width | 8 | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 6 mm |
Alternate Parts for CY62167EV30LL-45BVXIT
This table gives cross-reference parts and alternative options found for CY62167EV30LL-45BVXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62167EV30LL-45BVXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62167EV30LL-45BVXI | Standard SRAM, 1MX16, 45ns, CMOS, PBGA48, VFBGA-48 | Cypress Semiconductor | CY62167EV30LL-45BVXIT vs CY62167EV30LL-45BVXI |
CY62167EV30LL-45BAXI | Standard SRAM, 1MX16, 45ns, CMOS, PBGA48, 7 X 6 MM, 1 MM HEIGHT, LEAD FREE, MO-216, VFBGA-48 | Cypress Semiconductor | CY62167EV30LL-45BVXIT vs CY62167EV30LL-45BAXI |
CY62167EV30LL-45BVXAT | Standard SRAM, 1MX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | Infineon Technologies AG | CY62167EV30LL-45BVXIT vs CY62167EV30LL-45BVXAT |
CY62167EV30LL-45BVI | Standard SRAM, 1MX16, 45ns, CMOS, PBGA48, VFBGA-48 | Infineon Technologies AG | CY62167EV30LL-45BVXIT vs CY62167EV30LL-45BVI |
CY62167EV30LL-45BVIT | Standard SRAM, 1MX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 | Infineon Technologies AG | CY62167EV30LL-45BVXIT vs CY62167EV30LL-45BVIT |
CY62167EV30LL-45BVI | Standard SRAM, 1MX16, 45ns, CMOS, PBGA48, VFBGA-48 | Cypress Semiconductor | CY62167EV30LL-45BVXIT vs CY62167EV30LL-45BVI |
CY62167EV30LL-45BVXA | Standard SRAM, 1MX16, 45ns, CMOS, PBGA48, VFBGA-48 | Cypress Semiconductor | CY62167EV30LL-45BVXIT vs CY62167EV30LL-45BVXA |
CY62167EV30LL-45BVXI | Standard SRAM, 1MX16, 45ns, CMOS, PBGA48, VFBGA-48 | Infineon Technologies AG | CY62167EV30LL-45BVXIT vs CY62167EV30LL-45BVXI |