Part Details for CY62256NLL-70SNXCT by Cypress Semiconductor
Overview of CY62256NLL-70SNXCT by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62256NLL-70SNXCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | STANDARD SRAM, 32KX8, 70NS, CMOS, PDSO28 | 2 |
|
$3.0375 | Buy Now |
|
Quest Components | STANDARD SRAM, 32KX8, 70NS, CMOS, PDSO28 | 1782 |
|
$4.1100 / $8.2200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 160 |
|
RFQ | |
|
Flip Electronics | Stock | 1000 |
|
RFQ | |
|
Win Source Electronics | IC SRAM 256KBIT 70NS 28SOIC | 21719 |
|
$3.7690 / $5.6530 | Buy Now |
Part Details for CY62256NLL-70SNXCT
CY62256NLL-70SNXCT CAD Models
CY62256NLL-70SNXCT Part Data Attributes
|
CY62256NLL-70SNXCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62256NLL-70SNXCT
Cypress Semiconductor
Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, LEAD FREE, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9324 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Standby Current-Max | 0.000005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.5057 mm |
Alternate Parts for CY62256NLL-70SNXCT
This table gives cross-reference parts and alternative options found for CY62256NLL-70SNXCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62256NLL-70SNXCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U62256AS2C07LL | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, SOP2-28 | Alliance Memory Inc | CY62256NLL-70SNXCT vs U62256AS2C07LL |
U62256AS2K07LL | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, SOP2-28 | Simtek Corporation | CY62256NLL-70SNXCT vs U62256AS2K07LL |
U62256ASK07LL | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | Simtek Corporation | CY62256NLL-70SNXCT vs U62256ASK07LL |
U62256AS2K07LL | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, SOP2-28 | Alliance Memory Inc | CY62256NLL-70SNXCT vs U62256AS2K07LL |
M5M5256DFP-70XL#SM | 32KX8 STANDARD SRAM, 70ns, PDSO28, 0.450 INCH, LEAD FREE, SOP-28 | Renesas Electronics Corporation | CY62256NLL-70SNXCT vs M5M5256DFP-70XL#SM |
UPD43256BGU-70L | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | NEC Electronics America Inc | CY62256NLL-70SNXCT vs UPD43256BGU-70L |
U62256ASK07LLG1 | 32KX8 STANDARD SRAM, 70ns, PDSO28, 0.330 INCH, SOP-28 | Cypress Semiconductor | CY62256NLL-70SNXCT vs U62256ASK07LLG1 |
U62256AS2K07LLG1 | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, GREEN, SOP2-28 | Alliance Memory Inc | CY62256NLL-70SNXCT vs U62256AS2K07LLG1 |
CY62256NLL-70SNC | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Cypress Semiconductor | CY62256NLL-70SNXCT vs CY62256NLL-70SNC |
U62256ASK07LLG1 | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | Alliance Memory Inc | CY62256NLL-70SNXCT vs U62256ASK07LLG1 |