Part Details for CY74FCT157CTQCTG4 by Texas Instruments
Overview of CY74FCT157CTQCTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT157CTQCTG4
CY74FCT157CTQCTG4 CAD Models
CY74FCT157CTQCTG4 Part Data Attributes:
|
CY74FCT157CTQCTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT157CTQCTG4
Texas Instruments
FCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.3 ns | |
Propagation Delay (tpd) | 4.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CY74FCT157CTQCTG4
This table gives cross-reference parts and alternative options found for CY74FCT157CTQCTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT157CTQCTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT157CTQCT | Quad 2-Input Multiplexer 16-SSOP -40 to 85 | Texas Instruments | CY74FCT157CTQCTG4 vs CY74FCT157CTQCT |
QS74FCT157CTQ | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, | Quality Semiconductor Inc | CY74FCT157CTQCTG4 vs QS74FCT157CTQ |
IDT74FCT157CTQ8 | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | CY74FCT157CTQCTG4 vs IDT74FCT157CTQ8 |
IDT74FCT157CTQG8 | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, GREEN, QSOP-16 | Integrated Device Technology Inc | CY74FCT157CTQCTG4 vs IDT74FCT157CTQG8 |
74FCT157CTQG | QSOP-16, Tube | Integrated Device Technology Inc | CY74FCT157CTQCTG4 vs 74FCT157CTQG |
IDT74FCT157CTQG | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, GREEN, QSOP-16 | Integrated Device Technology Inc | CY74FCT157CTQCTG4 vs IDT74FCT157CTQG |