-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY74FCT162240CTPVC-ND
|
DigiKey | IC BUFFER INVERT 5.5V 48SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
11692 In Stock |
|
$1.2200 | Buy Now |
DISTI #
296-33179-5-ND
|
DigiKey | IC BUFFER INVERT 5.5V 48SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
325 In Stock |
|
$1.3541 / $2.5500 | Buy Now |
|
Rochester Electronics | CY74FCT162240T 16-Bit Buffers/Drivers with 3-State Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 | 11692 |
|
$1.0500 / $1.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY74FCT162240CTPVC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT162240CTPVC
Texas Instruments
16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, GREEN, PLASTIC, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.5 mA | |
Prop. Delay@Nom-Sup | 4.3 ns | |
Propagation Delay (tpd) | 4.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for CY74FCT162240CTPVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162240CTPVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT162240TPV | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | CY74FCT162240CTPVC vs IDT74FCT162240TPV |
74FCT162240CTPV | SSOP-48, Tube | Integrated Device Technology Inc | CY74FCT162240CTPVC vs 74FCT162240CTPV |
IDT74FCT162240ATPVG8 | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | CY74FCT162240CTPVC vs IDT74FCT162240ATPVG8 |
PI74FCT162240ATVX | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | CY74FCT162240CTPVC vs PI74FCT162240ATVX |
PI74FCT162240DTVX | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | CY74FCT162240CTPVC vs PI74FCT162240DTVX |
74FCT162240CTPVCT | 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85 | Texas Instruments | CY74FCT162240CTPVC vs 74FCT162240CTPVCT |
IDT74FCT162240ATPVG | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | CY74FCT162240CTPVC vs IDT74FCT162240ATPVG |
IDT74FCT162240TPVT/R | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 | Integrated Device Technology Inc | CY74FCT162240CTPVC vs IDT74FCT162240TPVT/R |
CY74FCT162240ETPVCT | FCT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48 | Texas Instruments | CY74FCT162240CTPVC vs CY74FCT162240ETPVCT |
CY74FCT162240CTPVCT | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, SSOP-48 | Cypress Semiconductor | CY74FCT162240CTPVC vs CY74FCT162240CTPVCT |