Part Details for CY74FCT162244TPVCT by Cypress Semiconductor
Overview of CY74FCT162244TPVCT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT162244TPVCT
CY74FCT162244TPVCT CAD Models
CY74FCT162244TPVCT Part Data Attributes
|
CY74FCT162244TPVCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT162244TPVCT
Cypress Semiconductor
Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, SSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CY74FCT162244TPVCT
This table gives cross-reference parts and alternative options found for CY74FCT162244TPVCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162244TPVCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT162244TPV8 | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | CY74FCT162244TPVCT vs IDT74FCT162244TPV8 |
IDT74FCT162244TPVT/R | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | CY74FCT162244TPVCT vs IDT74FCT162244TPVT/R |
PI74FCT162244TV | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | CY74FCT162244TPVCT vs PI74FCT162244TV |
74FCT162244TPVCTG4 | FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-48 | Texas Instruments | CY74FCT162244TPVCT vs 74FCT162244TPVCTG4 |
74FCT162244TPVG | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | CY74FCT162244TPVCT vs 74FCT162244TPVG |
CY74FCT162244CTPVCT | FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | Texas Instruments | CY74FCT162244TPVCT vs CY74FCT162244CTPVCT |
IDT74FCT162244TPVG | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 | Integrated Device Technology Inc | CY74FCT162244TPVCT vs IDT74FCT162244TPVG |
74FCT162244TPVCG4 | 16-Bit Buffers/Drivers with 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | CY74FCT162244TPVCT vs 74FCT162244TPVCG4 |
CY74FCT162244TPVC | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 | Cypress Semiconductor | CY74FCT162244TPVCT vs CY74FCT162244TPVC |
PI74FCT162244TVEX | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | CY74FCT162244TPVCT vs PI74FCT162244TVEX |