Part Details for CY74FCT162245ETPAC by Texas Instruments
Overview of CY74FCT162245ETPAC by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY74FCT162245ETPAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY74FCT162245ETPAC-ND
|
DigiKey | BUS TRANSCEIVER, FCT SERIES Min Qty: 161 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2079 In Stock |
|
$1.8700 | Buy Now |
|
Rochester Electronics | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, PDSO48 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2079 |
|
$1.6100 / $1.8900 | Buy Now |
Part Details for CY74FCT162245ETPAC
CY74FCT162245ETPAC CAD Models
CY74FCT162245ETPAC Part Data Attributes
|
CY74FCT162245ETPAC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT162245ETPAC
Texas Instruments
16-Bit Bus Transceivers with 3-State Outputs 48-TSSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 3.2 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
Alternate Parts for CY74FCT162245ETPAC
This table gives cross-reference parts and alternative options found for CY74FCT162245ETPAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162245ETPAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74FCT162245ETAE | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | CY74FCT162245ETPAC vs PI74FCT162245ETAE |
CY74FCT16244TPACR | FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | Texas Instruments | CY74FCT162245ETPAC vs CY74FCT16244TPACR |
CD74FCT16245ATMT96 | FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 | Intersil Corporation | CY74FCT162245ETPAC vs CD74FCT16245ATMT96 |
FSTU16245MTD | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | CY74FCT162245ETPAC vs FSTU16245MTD |
CD74FCT16245TMT | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, | Harris Semiconductor | CY74FCT162245ETPAC vs CD74FCT16245TMT |
IDT74FCT162H244CTPAG | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | CY74FCT162245ETPAC vs IDT74FCT162H244CTPAG |
PI74FCT162H244ETA | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | CY74FCT162245ETPAC vs PI74FCT162H244ETA |
IDT74FST163244PAG | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 4-Bit, True Output, PDSO48, TSSOP-48 | Integrated Device Technology Inc | CY74FCT162245ETPAC vs IDT74FST163244PAG |
CD74FCT162245ATMT96 | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, | Harris Semiconductor | CY74FCT162245ETPAC vs CD74FCT162245ATMT96 |
54FCT162245TPAGB | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 | Integrated Device Technology Inc | CY74FCT162245ETPAC vs 54FCT162245TPAGB |